Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.420 (CNY209.5246) |
| 5+ | CNY149.140 (CNY168.5282) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY185.42 (CNY209.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-3001Copy
Order Code2478336
Technical Datasheet
Safety Category-
Protection Class-
Respirator Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 600-3001 is a Cleanroom Facemask with ear loops, made of polymer ES. It meets demands of the cleanroom industry. It has polymer outer and inner facial layer, melt-blown polypropylene filter centre layer, metal stripped with coated nose piece. The hypoallergenic-soft surface layers that prevents skin irritation and allergy problems. Ultrasonic bonding reduces contamination and outgassing. The extra wide (210mm) provides maximum facial coverage and reduces exposed skin.
- Loop can be customized to ear loop or head loop type
- Silicone-free and lint-free blue polyurethane loop
- Ultra-low lint and contamination level
- Soft surface prevents skin irritation
- Cleanroom double bagged
- 3-ply type
Applications
Safety, Industrial
Technical Specifications
Safety Category
-
Respirator Type
-
SVHC
No SVHC (04-Feb-2026)
Protection Class
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:30059099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36