15 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY981.920 (CNY1,109.5696) |
Product Information
Product Overview
SEN0464 is a Gravity: Analog Industrial ORP sensor meter PRO for Arduino. As an upgraded version of Industrial Gravity: ORP Sensor Meter for Arduino, this new generation ORP probe employs platinum indicator electrode and silver-silver chloride reference electrode, which makes it available for 24-hour online ORP monitoring and greatly enhances product durability. The new signal converter adds a more stable voltage reference so that the sensor readings would be no longer affected by supply voltage fluctuations. Besides, there are screws, copper columns and waterproof connectors included in the accessory packet to help you conveniently build up ORP monitoring system. ORP(Oxidation-Reduction Potential) is a measure of the ability of oxidation and reduction of an aqueous solution, which the relative degree of oxidizing or reducing. The unit is mV. If the oxidation reduction potential is high then chemical oxidation is strong, while if the potential is lower then oxidation is weaker.
- 5V input voltage and 0.5V to 4.5V input signal
- 5.08mm pluggable connector
- Measuring range from -2000mV to +2000mV
- PH2.0 - 3Pin output interface
- Module size is 42mm×32mm
Contents
Gravity: Analog ORP signal converter x 1, Industrial ORP probe x 1, Waterproof aviation cable connector x 1, Waterproof cable gland x 1, Nylon screw x 1, Nylon column x 1.
Technical Specifications
-
-
-
Analog ORP Signal Converter, Industrial ORP Probe, Connector, Cable Gland, Nylon Screw, Nylon Column
Gravity Series
Analog ORP Sensor Meter PRO
-
-
DFRduino UNO R3 Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate