Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.560 (CNY408.5628) |
Product Information
Product Overview
Arduino® Nicla Sense ME board is a tiny, low-power tool that sets a new standard for intelligent sensing solutions. With the simplicity of integration and scalability of the Arduino ecosystem, the board combines four state-of-the-art sensors from Bosch Sensortec BHI260AP motion sensor system with integrated AI, BMM150 magnetometer, BMP390 pressure sensor, BME688 4-in-1 gas sensor with AI and integrated high-linearity, as well as high-accuracy pressure, humidity and temperature sensors. It is used in wireless sensor networks, datafusion, artificial intelligence and gas detection.
- Tiny size, packed with features
- Low power consumption
- Add sensing capabilities to existing projects
- When battery-powered, becomes a complete standalone board
- Powerful processor, capable of hosting intelligence on the edge
- Measures motion and environmental parameters
- Robust hardware including industrial-grade sensors with embedded AI
- BLE connectivity maximizes compatibility with professional and consumer equipment
- 24/7 always-on sensor data processing at ultra-low power consumption
Technical Specifications
Nordic Semiconductor
-
Cortex-M4F
Nicla Sense ME nRF52832
No SVHC (27-Jun-2024)
32bit
ARM
nRF52832
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate