Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCM-01BCopy
Order Code2771919
Also Known As1007079-1
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY546.560 (CNY617.6128) |
| 5+ | CNY532.640 (CNY601.8832) |
| 10+ | CNY516.590 (CNY583.7467) |
| 25+ | CNY505.250 (CNY570.9325) |
| 50+ | CNY493.910 (CNY558.1183) |
| 100+ | CNY481.160 (CNY543.7108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY546.56 (CNY617.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCM-01BCopy
Order Code2771919
Also Known As1007079-1
Technical Datasheet
Transducer FunctionMicrophone
Microphone Type-
Frequency Response Min8Hz
Directivity-
Signal to Noise Ratio (SNR)-
Frequency Response Max2.2kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Sensitivity (dB)-
Impedance-
Sensor Case / PackageModule
No. of Pins-
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
Contact microphone uses sensitive but robust PVDF piezo film combined with a low-noise electronic preamplifier to provide a unique sound or vibration pick-up with buffered output. The design minimizes external acoustic noise while offering extremely high sensitivity to vibration applied to the central rubber pad. Ideal for detecting body sounds.
- Broad bandwidth
- High sensitivity
- Excellent impact resistance
- Light weight
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
8Hz
Signal to Noise Ratio (SNR)
-
Acoustic Overload Point (AOP)
-
Supply Voltage Max
30VDC
Impedance
-
No. of Pins
-
IP Rating
-
Product Range
-
Microphone Type
-
Directivity
-
Frequency Response Max
2.2kHz
Supply Voltage Min
4VDC
Sensitivity (dB)
-
Sensor Case / Package
Module
Output Interface
-
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019