132 Product Results Found for "TENMA"
View
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3708457 | Each | 1+ CNY142.340 (CNY160.8442)10+ CNY127.370 (CNY143.9281) | Woofer | 8ohm | 204mm | - | 45W | 37Hz | 91dB | Round | 8.031" | - | - | - | 32Hz | - | - | 5kHz | - | - | Panel Mount | 80W | - | 14mm | - | 0.551" | |||||
Each | 1+ CNY33.490 (CNY37.8437)25+ CNY30.460 (CNY34.4198)50+ CNY27.600 (CNY31.188)100+ CNY25.490 (CNY28.8037)250+ CNY23.650 (CNY26.7245)More Pricing... | General Purpose | 4ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.79" | - | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | - | 20kHz | Multicomp Pro Speakers | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | ||||||
599268 | Each | 1+ CNY16.560 (CNY18.7128)25+ CNY14.820 (CNY16.7466)50+ CNY13.250 (CNY14.9725)100+ CNY12.330 (CNY13.9329)250+ CNY11.500 (CNY12.995)More Pricing... | Miniature | 64ohm | 66mm | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | - | 66mm x 20mm | 400Hz | 0Hz to 7kHz | - | 7kHz | Multicomp Pro Miniature Speaker | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
MULTICOMP PRO | Each | 1+ CNY42.690 (CNY48.2397)10+ CNY38.830 (CNY43.8779)25+ CNY35.240 (CNY39.8212)50+ CNY32.570 (CNY36.8041)100+ CNY30.090 (CNY34.0017)More Pricing... | Miniature | 8ohm | 50mm | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | - | 20kHz | Multicomp Pro Mini Speakers | - | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
MULTICOMP PRO | Each | 1+ CNY20.890 (CNY23.6057)25+ CNY18.680 (CNY21.1084)50+ CNY16.750 (CNY18.9275)100+ CNY15.550 (CNY17.5715)250+ CNY14.450 (CNY16.3285)More Pricing... | Miniature | 8ohm | - | 11mm | 700mW | 700Hz | 89dB | Rectangular | - | 0.433" | - | 15mm x 11mm x 3mm | 0Hz | 0Hz to 20kHz | - | 20kHz | Multicomp Pro Speaker | - | Bare Mount | 1W | 15mm | 3mm | 0.591" | 0.118" | |||||
Each | Pricing is unavailable. Please contact customer services. | Tweeter | - | 90mm | - | - | - | 98dB | - | 3.543" | - | - | 90mm x 48mm | - | 1kHz to 20kHz | High Temperature | - | Multicomp Pro Tweeters | - | - | - | - | 48mm | - | 1.89" | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Tweeter | - | 98mm | - | 75W | - | - | - | 3.858" | - | - | - | 1.5kHz | 1kHz to 20kHz | High Temperature | 20kHz | Multicomp Pro Tweeters | - | - | - | - | 48mm | - | 1.89" | |||||
Each | Pricing is unavailable. Please contact customer services. | Tweeter | 8ohm | 120mm | 55mm | 400W | 1.2kHz | 100dB | Round | 4.724" | 2.17" | - | 120mm x 55mm | 20kHz | 1.5kHz to 20kHz | High Temperature | 20kHz | Multicomp Pro Tweeter Drivers | - | - | 400W | - | 55mm | - | 2.165" | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Woofer | - | 305mm | - | 150W | 41.8Hz | 90dB | Round | 12.008" | - | - | 304.8mm | 60Hz | 40Hz to 3kHz | - | 2.5kHz | Multicomp Pro Woofers | - | - | - | - | 129mm | - | 5.079" | |||||
Each | 1+ CNY326.780 (CNY369.2614)4+ CNY296.720 (CNY335.2936) | - | - | 312mm | - | - | - | - | - | 12.283" | - | - | 313mm x 160mm | 30Hz | 50Hz to 3kHz | High Temperature | 3.2kHz | - | - | - | - | - | 140mm | - | 5.512" | ||||||
MULTICOMP PRO | Each | 1+ CNY47.200 (CNY53.336)10+ CNY40.210 (CNY45.4373)25+ CNY36.620 (CNY41.3806)50+ CNY31.010 (CNY35.0413)100+ CNY29.260 (CNY33.0638)More Pricing... | Miniature | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.114" | - | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | - | 20kHz | MP ABS Series | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ CNY245.610 (CNY277.5393)4+ CNY223.460 (CNY252.5098) | - | - | 266mm | - | - | - | - | - | 10.472" | - | - | 263mm x 78.5mm | 35Hz | 35Hz to 3.5kHz | - | 3.5kHz | - | - | - | - | - | 130mm | - | 5.118" | ||||||
Each | 1+ CNY15.460 (CNY17.4698)25+ CNY13.800 (CNY15.594)50+ CNY12.420 (CNY14.0346)100+ CNY11.500 (CNY12.995)250+ CNY10.680 (CNY12.0684)More Pricing... | Miniature | 8ohm | 66mm | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | - | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | MC 360 Series | - | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||||
MULTICOMP PRO | Each | 1+ CNY18.040 (CNY20.3852)25+ CNY16.100 (CNY18.193)50+ CNY14.450 (CNY16.3285)100+ CNY13.440 (CNY15.1872)250+ CNY12.520 (CNY14.1476)More Pricing... | Micro | 8ohm | - | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.433" | - | 11mm x 15mm x 3mm | 600Hz | 0Hz to 20kHz | - | 20kHz | MP ABS Series | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | |||||
Each | Pricing is unavailable. Please contact customer services. | - | - | 458mm | - | - | 27Hz | - | Round | 18.031" | - | - | 458mm x 190mm | 27Hz | 27Hz to 3kHz | - | 3kHz | - | - | - | - | - | 190mm | - | 7.48" | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Tweeter | 8ohm | - | 79mm | 60W | - | - | - | - | 3.11" | - | - | 1.5kHz | 1.5kHz to 20kHz | - | 20kHz | - | - | - | 120W | 79mm | - | 3.11" | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | - | 456mm | - | - | 37.6Hz | 93dB | Round | 17.953" | - | - | 456mm x 196mm | 50Hz | 50Hz to 2.5kHz | - | 2kHz | - | - | - | - | - | 196mm | - | 7.717" | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | - | - | 210mm | - | - | 68Hz | - | - | 8.268" | - | - | 210mm x 100mm | 45Hz | 45Hz to 6kHz | - | 6kHz | - | - | - | - | - | 100mm | - | 3.937" | |||||
2827672 RoHS | MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Tweeter | - | - | 89mm | - | - | - | - | - | 3.504" | 57.15mm | - | 2kHz | 2kHz to 20kHz | - | 20kHz | - | - | - | - | 89mm | - | 3.504" | - | ||||
2827692 RoHS | MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Woofer | 8ohm | 388mm | - | 350W | - | - | - | 15.276" | - | - | 388mm x 160mm | 32Hz | 32Hz to 3KHz | - | 3kHz | - | - | - | - | - | 160mm | - | 6.299" | ||||
Each | Pricing is unavailable. Please contact customer services. | - | 8ohm | 383mm | - | 150W | - | 87dB | Round | 15.079" | - | - | 383mm x 143mm | 50Hz | 25Hz to 3kHz | - | 3kHz | - | - | - | - | - | 143mm | - | 5.63" | ||||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | - | - | 312mm | - | 150W | 35.4Hz | 90dB | - | 12.283" | - | - | 312mm x 127mm | 48Hz | 30Hz to 2.5kHz | - | 3kHz | - | - | - | 300W | - | 127mm | - | 5" | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Woofer | 8ohm | 166mm | - | - | 52.6Hz | 87dB | Round | 6.535" | - | - | 165mm x 165mm x 62mm | 60Hz | 55Hz to 6kHz | - | 8kHz | - | - | - | 100W | - | 76mm | - | 2.992" | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Woofer | 8ohm | 270mm | - | 140W | 54.4Hz | 91dB | - | 10.63" | - | - | 260mm x 102mm | 52Hz | 50Hz to 3kHz | - | 4kHz | - | - | - | 280W | - | 146mm | - | 5.748" | |||||
Each | Pricing is unavailable. Please contact customer services. | Woofer | - | 310mm | - | 175W | - | - | Round | 12.205" | - | - | 310mm x 128mm | 38Hz | 38Hz to 2.5kHz | - | 2.5kHz | - | - | - | - | - | 128mm | - | 5.039" | ||||||