Speakers & Receivers:
399 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY30.000 (CNY33.900)25+ CNY27.330 (CNY30.8829)50+ CNY24.750 (CNY27.9675)100+ CNY21.070 (CNY23.8091)250+ CNY19.600 (CNY22.148)More Pricing... | Miniature | 4ohm | - | 11mm | 2W | 1kHz | 103dB | Rectangular | - | 0.433" | - | 11mm x 23mm x 3.7mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | SMD | 2.2W | 23mm | 3.7mm | 0.905" | 0.15" | ||||||
Each | 1+ CNY326.780 (CNY369.2614)4+ CNY296.720 (CNY335.2936) | Woofer | 8ohm | 312mm | - | 350W | 36.23Hz | 96dB | Round | 12.283" | - | - | 313mm x 160mm | 30Hz | 50Hz to 3kHz | High Temperature | 3.2kHz | - | - | - | Panel Mount | - | - | 140mm | - | 5.512" | ||||||
Each | 1+ CNY75.170 (CNY84.9421)4+ CNY68.020 (CNY76.8626) | Tweeter | 8ohm | - | 79mm | 60W | - | 94dB | Round with Square Frame | - | 3.11" | - | - | 1.5kHz | 1.5kHz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 120W | 79mm | - | 3.11" | - | ||||||
Each | 1+ CNY55.110 (CNY62.2743)10+ CNY46.920 (CNY53.0196)25+ CNY42.880 (CNY48.4544)50+ CNY35.520 (CNY40.1376)100+ CNY33.580 (CNY37.9454)More Pricing... | Miniature | 8ohm | 28mm | - | 2W | 270Hz | 86dB | Round | 1.102" | - | - | 28mm x 11mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Bare Mount | 3W | - | 11mm | - | 0.433" | ||||||
Each | 1+ CNY21.990 (CNY24.8487)25+ CNY19.600 (CNY22.148)50+ CNY17.580 (CNY19.8654)100+ CNY16.380 (CNY18.5094)250+ CNY15.180 (CNY17.1534)More Pricing... | Miniature | 8ohm | 39.8mm | - | 40mW | 180Hz | 122dB | Round | 1.566" | - | - | 39.8mm x 9.3mm | 20kHz | 20kHz to 40kHz | - | 40kHz | - | MP ABS Series | - | Bare Mount | 100mW | - | 9.3mm | - | 0.366" | ||||||
Each | 1+ CNY90.440 (CNY102.1972)10+ CNY77.100 (CNY87.123)25+ CNY70.290 (CNY79.4277)50+ CNY59.530 (CNY67.2689)100+ CNY56.220 (CNY63.5286)More Pricing... | Miniature | 4ohm | - | 42.5mm | 3W | 230Hz | 103dB | Square | - | 1.67" | - | 42.5mm x 42.5mm x 21.6mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Panel Mount | 5W | 42.5mm | 21.6mm | 1.67" | 0.85" | ||||||
Each | 1+ CNY26.780 (CNY30.2614)25+ CNY24.200 (CNY27.346)50+ CNY21.810 (CNY24.6453)100+ CNY20.150 (CNY22.7695)250+ CNY18.680 (CNY21.1084)More Pricing... | Miniature | 8ohm | - | 12mm | 250mW | 1.1kHz | 81dB | Rectangular | - | 0.472" | - | 12mm x 6mm x 2.8mm | 0Hz | 0Hz to 10kHz | - | 10kHz | - | MP ABS Series | - | Flange Mount | 500mW | 6mm | 2mm | 0.236" | 0.078" | ||||||
Each | 1+ CNY38.550 (CNY43.5615)10+ CNY35.150 (CNY39.7195)25+ CNY31.840 (CNY35.9792)50+ CNY29.440 (CNY33.2672)100+ CNY27.240 (CNY30.7812)More Pricing... | Miniature | 16ohm | 40mm | - | 500mW | 510Hz | 84dB | Octagonal | 1.574" | - | - | 40mm x 5mm | 0Hz | 0Hz to 6kHz | - | 6kHz | - | MP ABS Series | - | Bare Mount | 1W | - | 5mm | - | 0.196" | ||||||
Each | 1+ CNY72.500 (CNY81.925)10+ CNY61.740 (CNY69.7662)25+ CNY56.400 (CNY63.732)50+ CNY46.740 (CNY52.8162)100+ CNY44.160 (CNY49.9008)More Pricing... | Miniature | 4ohm | - | 45.2mm | 4W | 180Hz | 80dB | Square | - | 1.78" | - | 45.2mm x 45.2mm x 28.2mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | ||||||
Each | 1+ CNY82.940 (CNY93.7222)4+ CNY75.790 (CNY85.6427) | Woofer | 8ohm | 209mm | - | 100W | 65Hz | 94dB | Round | 8.228" | - | - | 209mm x 97mm | 65Hz | 65Hz to 4.5kHz | - | 4.5kHz | - | - | - | Panel Mount | - | - | 97mm | - | 3.819" | ||||||
Each | 1+ CNY104.700 (CNY118.311)10+ CNY89.240 (CNY100.8412)25+ CNY81.420 (CNY92.0046)50+ CNY67.530 (CNY76.3089)100+ CNY63.760 (CNY72.0488)More Pricing... | Miniature | 4ohm | - | 52mm | 5W | 120Hz | 82.5dB | Square | - | 2.05" | - | 52mm x 52mm x 31.6mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Panel Mount | 8W | 52mm | 31.6mm | 2.05" | 1.24" | ||||||
Each | 1+ CNY296.930 (CNY335.5309)4+ CNY278.320 (CNY314.5016) | Woofer | 8ohm | 385mm | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 32Hz | 32Hz to 2kHz | - | 2kHz | - | - | - | Panel Mount | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ CNY388.180 (CNY438.6434) | Woofer | 8ohm | 222mm | - | 60W | - | - | Round | 8.74" | - | - | - | 0Hz | 0Hz to 5kHz | - | 5kHz | - | - | 222mm | - | 100mW | - | 94.32mm | - | 3.71" | ||||||
Each | 1+ CNY120.490 (CNY136.1537) | Tweeter | 6ohm | 72mm | - | 25W | - | 88dB | Round | 2.83" | - | - | 72mm x 53mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | - | - | - | 50W | - | 53mm | - | 2.08" | ||||||
Each | 1+ CNY316.140 (CNY357.2382) | Woofer | - | 180mm | - | - | - | - | - | 7.08" | - | - | - | 0Hz | 0Hz to 5kHz | - | 5kHz | - | - | 180mm | - | 100mW | - | 85.47mm | - | 3.36" | ||||||
Each | 1+ CNY208.740 (CNY235.8762) | Guitar | 8ohm | 305mm | - | 60W | 82.09Hz | 98dB | Round | 12.008" | - | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | ||||||
Each | 1+ CNY32.390 (CNY36.6007)25+ CNY29.540 (CNY33.3802)50+ CNY26.780 (CNY30.2614)100+ CNY24.750 (CNY27.9675)250+ CNY22.910 (CNY25.8883)More Pricing... | Miniature | 4ohm | 20mm | - | 2W | 1kHz | 107dB | Round | 0.79" | - | - | 20mm x 6.4mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | SMD | 2.2W | - | 6.7mm | - | 0.26" | ||||||
Each | 1+ CNY194.340 (CNY219.6042)5+ CNY172.780 (CNY195.2414)10+ CNY162.010 (CNY183.0713)25+ CNY160.440 (CNY181.2972)50+ CNY158.790 (CNY179.4327) | Woofer | 8ohm | - | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | - | 5.295" | - | 134mm x 71.5mm | 60Hz | 6kHz | - | 3kHz | - | - | - | Panel Mount | - | 134.5mm | 71.5mm | 5.295" | 2.815" | ||||||
Each | 1+ CNY31.740 (CNY35.8662)25+ CNY28.890 (CNY32.6457)50+ CNY26.220 (CNY29.6286) | Miniature | 8ohm | - | 14mm | 1W | 1.1kHz | 95dB | Oval with Rectangular Frame | - | 0.551" | - | 14mm x 25mm x 5.4mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 1.5W | 25mm | 5.4mm | 0.984" | 0.212" | ||||||
Each | 1+ CNY245.610 (CNY277.5393)4+ CNY223.460 (CNY252.5098) | Woofer | 8ohm | 266mm | - | 250mW | 42Hz | 93dB | Round | 10.472" | - | - | 263mm x 78.5mm | 35Hz | 35Hz to 3.5kHz | - | 3.5kHz | - | - | - | Panel Mount | - | - | 130mm | - | 5.118" | ||||||
Each | 1+ CNY189.180 (CNY213.7734)4+ CNY169.830 (CNY191.9079) | Woofer | 8ohm | 312mm | - | 175W | 48Hz | 96dB | Round | 12.283" | - | - | 312mm x 127mm | 48Hz | 48Hz to 3kHz | - | 3kHz | - | - | - | Panel Mount | - | - | 127mm | - | 5" | ||||||
Each | 1+ CNY30.730 (CNY34.7249)25+ CNY27.970 (CNY31.6061)50+ CNY25.300 (CNY28.589)100+ CNY23.460 (CNY26.5098)250+ CNY21.720 (CNY24.5436)More Pricing... | Miniature | 8ohm | - | 18mm | 2W | 1.1kHz | 104dB | Rectangular | - | 0.71" | - | 16mm x 18mm x 3.7mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | SMD | 2.2W | 16mm | 3.7mm | 0.63" | 0.15" | ||||||
Each | 1+ CNY276.070 (CNY311.9591) | - | - | 150mm | - | - | 50Hz | - | Round | 5.9" | - | - | - | 0Hz | 0Hz to 20kHz | - | 20kHz | - | - | 150mm | - | 30W | - | 73.5mm | - | 2.89" | ||||||
Each | 1+ CNY67.990 (CNY76.8287)10+ CNY57.960 (CNY65.4948)25+ CNY52.810 (CNY59.6753)50+ CNY44.720 (CNY50.5336)100+ CNY42.230 (CNY47.7199)More Pricing... | Miniature | 4ohm | 57mm | - | 2W | 480Hz | 109.5dB | Round | 2.24" | - | - | 57mm x 15.5mm | 0Hz | 0Hz to 20kHz | - | 8kHz | - | MP ABS Series | - | SMD | 3W | - | 15.5mm | - | 0.61" | ||||||
Each | 1+ CNY37.540 (CNY42.4202)10+ CNY34.140 (CNY38.5782)25+ CNY31.010 (CNY35.0413)50+ CNY28.620 (CNY32.3406)100+ CNY26.500 (CNY29.945)More Pricing... | Miniature | 8ohm | - | 20mm | 1.5W | 450Hz | 84dB | Oval with Rectangular Frame | - | 0.787" | - | 20mm x 40mm x 8mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 3W | 40mm | 8mm | 1.574" | 0.314" | ||||||