Speakers & Receivers:
399 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY146.180 (CNY165.1834)2+ CNY138.190 (CNY156.1547)3+ CNY130.200 (CNY147.126)5+ CNY122.210 (CNY138.0973)10+ CNY114.210 (CNY129.0573)More Pricing... | Full-range | 8ohm | 52.5mm | - | 5W | 190Hz | 86dB | Round | 2.067" | - | - | 52.5mm x 35mm | 120Hz | 120Hz to 20kHz | - | 20kHz | IP65, IP67 | - | - | Panel Mount | 8W | - | 35mm | - | 1.378" | ||||||
Each | 1+ CNY16.380 (CNY18.5094)5+ CNY13.600 (CNY15.368)10+ CNY11.580 (CNY13.0854)20+ CNY10.130 (CNY11.4469)40+ CNY8.700 (CNY9.831) | Micro | 8ohm | 13mm | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | - | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | - | 20kHz | - | - | - | Bare Mount | 400mW | - | 2mm | - | 0.079" | ||||||
TAOGLAS | Each | 1+ CNY143.140 (CNY161.7482)5+ CNY127.460 (CNY144.0298)10+ CNY111.770 (CNY126.3001)20+ CNY108.540 (CNY122.6502)40+ CNY105.310 (CNY119.0003)More Pricing... | Full-range | 8ohm | 152.4mm | - | 30W | - | - | Round | 6" | - | - | 160mm x 64mm | - | - | - | - | - | - | - | Panel Mount | 60W | - | 64mm | - | 2.52" | |||||
MULTICOMP PRO | Each | 1+ CNY73.420 (CNY82.9646)10+ CNY62.560 (CNY70.6928)25+ CNY57.140 (CNY64.5682)50+ CNY47.380 (CNY53.5394)100+ CNY44.720 (CNY50.5336)More Pricing... | Miniature | 8ohm | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | 0.906" | - | 57.5mm x 23mm x 14.85mm | 700Hz | 0Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | |||||
Each | 1+ CNY15.270 (CNY17.2551)5+ CNY13.750 (CNY15.5375)10+ CNY12.120 (CNY13.6956)20+ CNY10.960 (CNY12.3848)40+ CNY9.770 (CNY11.0401)More Pricing... | Micro | 8ohm | 26mm | - | 200mW | 520Hz | 92dB | Round | 1.024" | - | - | 26mm x 4.1mm | 520Hz | 520Hz to 6.5kHz | - | 6.5kHz | - | - | - | Bare Mount | 300mW | - | 4.1mm | - | 0.161" | ||||||
Each | 1+ CNY141.770 (CNY160.2001)2+ CNY134.010 (CNY151.4313)3+ CNY126.240 (CNY142.6512)5+ CNY118.470 (CNY133.8711)10+ CNY110.700 (CNY125.091)More Pricing... | Full-range | 8ohm | - | 41mm | 2W | 270Hz | 78dB | Round with Square Frame | - | 1.614" | - | 41mm x 41mm x 21mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | ||||||
Each | 1+ CNY72.010 (CNY81.3713)5+ CNY61.700 (CNY69.721) | Tweeter | 4ohm | - | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 2.291" | - | 58.5mm x 58.5mm x 28mm | 120Hz | 120Hz to 20kHz | - | 20kHz | - | FR 58 Series | - | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||||
Each | 1+ CNY135.830 (CNY153.4879)2+ CNY127.760 (CNY144.3688)3+ CNY119.540 (CNY135.0802)5+ CNY111.750 (CNY126.2775)10+ CNY104.090 (CNY117.6217)More Pricing... | General Purpose | 8ohm | - | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | - | 3.268" | - | 100mm x 37mm | 350Hz | 350Hz to 6.8kHz | - | 5.8kHz | IP65 | - | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | ||||||
Each | 1+ CNY28.720 (CNY32.4536)3+ CNY26.460 (CNY29.8998)5+ CNY24.200 (CNY27.346)10+ CNY21.940 (CNY24.7922)20+ CNY19.620 (CNY22.1706)More Pricing... | Miniature | 8ohm | 29mm | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | - | - | 650Hz | - | - | 4kHz | - | - | - | Bare Mount | 200mW | - | 9.5mm | - | 0.374" | ||||||
MALLORY | Each | 25+ CNY41.370 (CNY46.7481)50+ CNY38.370 (CNY43.3581)100+ CNY34.760 (CNY39.2788)500+ CNY32.100 (CNY36.273)1000+ CNY28.900 (CNY32.657)More Pricing... | Miniature | - | 16mm | - | 300mW | 600Hz | 84dB | - | 0.63" | - | - | 16mm x 2.55mm | 600Hz | 600Hz to 20kHz | - | 20kHz | - | PSR Series | - | - | 500mW | - | 2.5mm | - | 0.098" | |||||
Each | 1+ CNY27.420 (CNY30.9846)3+ CNY25.900 (CNY29.267)5+ CNY24.380 (CNY27.5494)10+ CNY22.850 (CNY25.8205)20+ CNY21.410 (CNY24.1933)More Pricing... | Miniature | 100ohm | 29.7mm | - | 150mW | 1.2kHz | 80dB | Round | 1.169" | - | - | 29.7mm x 12.7mm | 1.2kHz | 1.2kHz to 10kHz | Standard | 10kHz | - | - | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | ||||||
MALLORY | Each | 25+ CNY29.510 (CNY33.3463)50+ CNY28.490 (CNY32.1937)100+ CNY27.400 (CNY30.962)250+ CNY26.860 (CNY30.3518)500+ CNY26.450 (CNY29.8885) | Miniature | 8ohm | 26mm | - | 200mW | - | - | - | 1.024" | - | - | 26mm x 4.1mm | 520Hz | 520Hz to 6.5kHz | - | 6.5kHz | - | PSR Series | - | - | 300mW | - | 4.1mm | - | 0.161" | |||||
MALLORY | Each | 1000+ CNY40.960 (CNY46.2848) | - | - | 66mm | - | - | 500Hz | - | Round | 2.598" | - | - | 66mm x 23mm | 500Hz | 500Hz to 13kHz | - | 13kHz | - | PSR Series | - | - | 3W | - | 23mm | - | 0.906" | |||||
Each | 1+ CNY25.290 (CNY28.5777)3+ CNY23.390 (CNY26.4307)5+ CNY21.490 (CNY24.2837)10+ CNY19.580 (CNY22.1254)20+ CNY16.990 (CNY19.1987)More Pricing... | Miniature | 8ohm | 31.9mm | - | 100mW | 1.5kHz | 82dB | Round | 1.256" | - | - | 31.9mm x 15.1mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | - | - | - | Through Hole | 200mW | - | 15.1mm | - | 0.594" | ||||||
Each | 1+ CNY55.740 (CNY62.9862)5+ CNY49.540 (CNY55.9802)10+ CNY43.330 (CNY48.9629)25+ CNY39.300 (CNY44.409)50+ CNY37.320 (CNY42.1716)More Pricing... | Miniature | 8ohm | - | 10mm | 500mW | 1.2kHz | 85dB | Oval with Rectangular Frame | - | 0.394" | - | 30mm x 10mm | 750Hz | 750Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 1W | 30mm | 5mm | 1.182" | 0.197" | ||||||
Each | 1+ CNY457.480 (CNY516.9524) | - | - | 180.5mm | - | - | 35Hz | 87dB | - | 7.1" | - | - | - | 0Hz | 0Hz to 5kHz | - | 5kHz | - | - | 180mm | - | 60W | - | 81mm | - | 3.18" | ||||||
Each | 1+ CNY115.860 (CNY130.9218)4+ CNY105.840 (CNY119.5992) | Woofer | 8ohm | 310mm | - | 120W | 42Hz | 91dB | Round | 12.205" | - | - | 30mm x 128mm | 50Hz | 50Hz to 4kHz | - | 4kHz | - | - | - | Panel Mount | - | - | 128mm | - | 5.039" | ||||||
Each | 1+ CNY190.210 (CNY214.9373)4+ CNY174.460 (CNY197.1398) | Woofer | 8ohm | 383mm | - | 200mW | 32.5Hz | 92dB | Round | 15.079" | - | - | 383mm x 143mm | 50Hz | 50Hz to 3kHz | - | 3kHz | - | - | - | Panel Mount | - | - | 143mm | - | 5.63" | ||||||
Each | 1+ CNY23.190 (CNY26.2047)25+ CNY21.160 (CNY23.9108)50+ CNY19.140 (CNY21.6282)100+ CNY17.670 (CNY19.9671)250+ CNY16.380 (CNY18.5094)More Pricing... | Miniature | 8ohm | 28mm | - | 500mW | 750Hz | 90dB | Round | 1.102" | - | - | 28mm x 4mm | 0Hz | 0Hz to 5kHz | - | 5kHz | - | MP ABS Series | - | Bare Mount | 1W | - | 4mm | - | 0.157" | ||||||
Each | 1+ CNY149.730 (CNY169.1949)4+ CNY136.100 (CNY153.793) | Woofer | 8ohm | 310mm | - | 175W | 38Hz | 97dB | Round | 12.205" | - | - | 310mm x 128mm | 38Hz | 38Hz to 2.5kHz | - | 2.5kHz | - | - | - | Panel Mount | - | - | 128mm | - | 5.039" | ||||||
Each | 1+ CNY174.120 (CNY196.7556)4+ CNY158.380 (CNY178.9694) | Woofer | 4ohm | 381mm | - | 150mW | 32.6Hz | - | Round | 15" | - | - | 381mm | 30Hz | 50Hz to 3kHz | - | 2kHz | - | - | - | Panel Mount | - | - | - | - | - | ||||||
Each | 1+ CNY70.570 (CNY79.7441)10+ CNY60.170 (CNY67.9921)25+ CNY54.840 (CNY61.9692)50+ CNY46.460 (CNY52.4998)100+ CNY43.890 (CNY49.5957)More Pricing... | Miniature | 8ohm | - | 32.7mm | 3W | 240Hz | 83dB | Rectangular | - | 1.287" | - | 32.7mm x 16.5mm x 31.7mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | MP ABS Series | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | ||||||
Each | 1+ CNY90.100 (CNY101.813)4+ CNY82.940 (CNY93.7222) | Woofer | 4ohm | 254mm | - | 100mW | 40Hz | 90dB | Round | 10" | - | - | 255mm x 110mm | 50Hz | 35Hz to 4kHz | - | 5kHz | - | - | - | Panel Mount | - | - | - | - | - | ||||||
Each | 1+ CNY22.910 (CNY25.8883)25+ CNY20.800 (CNY23.504)50+ CNY18.860 (CNY21.3118)100+ CNY17.480 (CNY19.7524)250+ CNY16.200 (CNY18.306)More Pricing... | Miniature | 100ohm | 20mm | - | 150mW | 600Hz | 83dB | Round | 0.787" | - | - | 20mm x 3mm | 0Hz | 0Hz to 5kHz | - | 5kHz | - | MP ABS Series | - | Bare Mount | 300mW | - | 3mm | - | 0.118" | ||||||
Each | 1+ CNY703.430 (CNY794.8759)4+ CNY643.320 (CNY726.9516) | Woofer | 8ohm | 388mm | - | 500mW | 43.57Hz | 98dB | Round | 15.276" | - | - | 388mm x 171mm | 30Hz | 40Hz to 2.5kHz | - | 2.5kHz | - | - | - | Panel Mount | - | - | 171mm | - | 6.732" | ||||||