Speakers & Receivers:
399 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Height
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY24.460 (CNY27.6398)5+ CNY21.490 (CNY24.2837)10+ CNY18.520 (CNY20.9276)20+ CNY17.610 (CNY19.8993)40+ CNY16.690 (CNY18.8597)More Pricing... | Receiver | 300ohm | 26.8mm | - | 15mW | 400Hz | 110dB | Round | 1.05" | - | - | 26.8 mm x 26.8 mm x 8 mm | 0 | 100Hz to 10kHz | Standard | 10kHz | - | - | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | ||||||
Each | 1+ CNY24.460 (CNY27.6398)5+ CNY21.490 (CNY24.2837)10+ CNY18.520 (CNY20.9276)20+ CNY17.610 (CNY19.8993)40+ CNY16.690 (CNY18.8597)More Pricing... | Receiver | 32ohm | 29.8mm | - | 20mW | - | 115dB | Round | 0 | - | - | 29.8 mm x 29.8 mm x 6.8 mm | 60Hz | 60Hz to 10kHz | Standard | 10kHz | - | - | - | Bare Mount | 30mW | - | 6.8mm | - | 0.27" | ||||||
Each | 1+ CNY28.260 (CNY31.9338)3+ CNY26.130 (CNY29.5269)5+ CNY24.000 (CNY27.120)10+ CNY21.870 (CNY24.7131)20+ CNY20.080 (CNY22.6904)More Pricing... | Receiver | 600ohm | 40mm | - | 10W | - | 120dB | Round | 0 | - | - | 40 mm x 40 mm x 6.5 mm | 300Hz | 300Hz to 3.4kHz | Standard | 3.4kHz | - | - | - | Panel Mount | 20W | - | 6.5mm | - | 0.25" | ||||||
Each | 1+ CNY18.060 (CNY20.4078)5+ CNY16.010 (CNY18.0913)10+ CNY13.950 (CNY15.7635)20+ CNY13.270 (CNY14.9951)40+ CNY12.580 (CNY14.2154)More Pricing... | General Purpose | 8ohm | 10mm | - | 500mW | 1.6kHz | 81dBA | Round | 0.4" | - | - | 10mm x 3.8mm | 800Hz | 800Hz to 20kHz | - | 20kHz | - | - | - | Bare Mount | 1W | - | 3.8mm | - | 0.15" | ||||||
Each | 1+ CNY19.960 (CNY22.5548)5+ CNY17.680 (CNY19.9784)10+ CNY15.400 (CNY17.402)20+ CNY14.680 (CNY16.5884)40+ CNY13.950 (CNY15.7635)More Pricing... | General Purpose | 6ohm | - | 11mm | 800mW | 550Hz | 96dB | Rectangular | - | 0.43" | - | 15mm x 11mm x 3mm | 0 | 0Hz to 20kHz | - | 20kHz | IP67 | Mobile Series | - | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | ||||||
Each | 1+ CNY30.160 (CNY34.0808)3+ CNY27.900 (CNY31.527)5+ CNY25.640 (CNY28.9732)10+ CNY23.380 (CNY26.4194)20+ CNY21.520 (CNY24.3176)More Pricing... | Micro | 8ohm | - | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 0.44" | - | 15mm x 11mm x 4.4mm | 500kHz | 0Hz to 14kHz | - | 14kHz | IP65 | - | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | ||||||
Each | 1+ CNY23.380 (CNY26.4194)5+ CNY20.600 (CNY23.278)10+ CNY17.820 (CNY20.1366)20+ CNY16.940 (CNY19.1422)40+ CNY16.060 (CNY18.1478)More Pricing... | General Purpose | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Rectangular | - | 0.43" | - | 15mm x 11mm x 3.9mm | 600Hz | 600Hz to 20kHz | - | 20kHz | - | Mobile Series | - | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" | ||||||
Each | 1+ CNY21.710 (CNY24.5323)3+ CNY19.940 (CNY22.5322)5+ CNY18.160 (CNY20.5208)10+ CNY16.380 (CNY18.5094)20+ CNY15.010 (CNY16.9613)More Pricing... | General Purpose | 8ohm | 15mm | - | 1.2W | 900Hz | 88dB | Round | 0.6" | - | - | 15mm x 3.6mm | 900kHz | 0Hz to 20kHz | - | 20kHz | - | - | - | Bare Mount | 1.8W | - | 3.6mm | - | 0.15" | ||||||
Each | 1+ CNY27.800 (CNY31.414)5+ CNY24.680 (CNY27.8884)10+ CNY21.560 (CNY24.3628)20+ CNY20.530 (CNY23.1989)40+ CNY19.500 (CNY22.035)More Pricing... | General Purpose | 8ohm | 15mm | - | 1.2W | 900Hz | 88dB | Round | 0.6" | - | - | 15mm x 4.4mm | 900kHz | 0Hz to 20kHz | - | 20kHz | - | - | - | Bare Mount | 1.8W | - | 4.4mm | - | 0.18" | ||||||
Each | 1+ CNY16.690 (CNY18.8597)5+ CNY14.790 (CNY16.7127)10+ CNY12.880 (CNY14.5544)20+ CNY12.270 (CNY13.8651)40+ CNY11.660 (CNY13.1758)More Pricing... | General Purpose | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.44" | - | 15mm x 11mm x 3.5mm | 600Hz | 600Hz to 20kHz | - | 20kHz | IP67 | Mobile Series | - | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | ||||||
Each | 1+ CNY23.010 (CNY26.0013)5+ CNY20.460 (CNY23.1198)10+ CNY17.900 (CNY20.227)20+ CNY17.070 (CNY19.2891)40+ CNY16.230 (CNY18.3399)More Pricing... | General Purpose | 8ohm | - | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | - | 0.35" | - | 16mm x 9mm x 2.5mm | 500kHz | 500Hz to 20kHz | - | 20kHz | IP67 | Mobile Series | - | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | ||||||
Each | 1+ CNY32.670 (CNY36.9171)5+ CNY28.980 (CNY32.7474)10+ CNY25.290 (CNY28.5777)20+ CNY24.110 (CNY27.2443)40+ CNY22.930 (CNY25.9109)More Pricing... | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 96dB | Oval | - | 0.51" | - | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 15kHz | - | 15kHz | IP65 | - | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | ||||||
Each | 1+ CNY37.090 (CNY41.9117)3+ CNY34.300 (CNY38.759)5+ CNY31.510 (CNY35.6063)10+ CNY28.720 (CNY32.4536)20+ CNY25.670 (CNY29.0071)More Pricing... | General Purpose | 8ohm | 0 | - | 1W | 650Hz | 80dBA | Round | 0.71" | - | - | 18mm x 5.8mm | 650Hz | 0Hz to 18kHz | - | 18kHz | - | - | - | Panel Mount | 1.5W | - | 5mm | - | 0.2" | ||||||
Each | 1+ CNY29.180 (CNY32.9734)3+ CNY26.970 (CNY30.4761)5+ CNY24.760 (CNY27.9788)10+ CNY22.550 (CNY25.4815)20+ CNY20.650 (CNY23.3345)More Pricing... | General Purpose | 8ohm | 0 | - | 1W | 650Hz | 86dBA | Round | 0.71" | - | - | 18mm x 5.8mm | 650Hz | 0Hz to 18kHz | - | 18kHz | - | - | - | Bare Mount | 1.5W | - | 5.8mm | - | 0.23" | ||||||
Each | 1+ CNY43.790 (CNY49.4827)10+ CNY33.970 (CNY38.3861)50+ CNY28.640 (CNY32.3632)100+ CNY26.730 (CNY30.2049)200+ CNY25.750 (CNY29.0975)More Pricing... | General Purpose | 8ohm | - | 14mm | 500mW | 750Hz | 94dBA | Oval | - | 0.55" | - | 20mm x 14mm x 4mm | 400Hz | 400Hz to 20kHz | - | 20kHz | IP65 | - | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | ||||||
Each | 1+ CNY25.210 (CNY28.4873)10+ CNY20.040 (CNY22.6452)50+ CNY16.840 (CNY19.0292)100+ CNY15.010 (CNY16.9613)200+ CNY14.480 (CNY16.3624)More Pricing... | General Purpose | 8ohm | 20mm | - | 500mW | 0 | 87dB | Round | 0.79" | - | - | 20mm x 4.2mm | 500kHz | 0Hz to 10kHz | - | 10kHz | - | - | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | ||||||
Each | 1+ CNY21.250 (CNY24.0125)5+ CNY18.860 (CNY21.3118)10+ CNY16.460 (CNY18.5998)20+ CNY15.660 (CNY17.6958)40+ CNY14.860 (CNY16.7918)More Pricing... | General Purpose | 8ohm | 20mm | - | 500mW | 500Hz | 86dBA | Round | 0.79" | - | - | 20mm x 3mm | 350Hz | 350Hz to 20kHz | - | 20kHz | IP65 | - | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | ||||||
Each | 1+ CNY22.620 (CNY25.5606)5+ CNY19.880 (CNY22.4644)10+ CNY17.140 (CNY19.3682)20+ CNY16.310 (CNY18.4303)40+ CNY15.470 (CNY17.4811)More Pricing... | General Purpose | 0 | 20mm | - | 300mW | 600Hz | 91dBA | Round | 0.79" | - | - | 20mm x 3mm | 600Hz | 600Hz to 7kHz | - | 7kHz | - | - | - | Bare Mount | 500mW | - | 3mm | - | 0.12" | ||||||
Each | 1+ CNY35.260 (CNY39.8438)3+ CNY32.630 (CNY36.8719)5+ CNY29.990 (CNY33.8887)10+ CNY27.350 (CNY30.9055)20+ CNY25.180 (CNY28.4534)More Pricing... | General Purpose | 8ohm | - | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | - | 0.78" | - | 27mm x 20mm x 6mm | 250Hz | 250Hz to 20kHz | Standard | 20kHz | - | - | - | Panel Mount | 3W | 27mm | 6mm | 1.06" | 0.23" | ||||||
Each | 1+ CNY52.770 (CNY59.6301)3+ CNY48.640 (CNY54.9632)5+ CNY44.510 (CNY50.2963)10+ CNY40.370 (CNY45.6181)20+ CNY37.250 (CNY42.0925)More Pricing... | General Purpose | 4ohm | 28mm | - | 3W | 350Hz | 0 | Round | 1.11" | - | - | 28mm x 7.5mm | 250Hz | 250Hz to 20kHz | Standard | 20kHz | - | N50 Mini Speaker Series | - | Bare Mount | 4W | - | 7.5mm | - | 0.3" | ||||||
Each | 1+ CNY34.800 (CNY39.324)5+ CNY30.880 (CNY34.8944)10+ CNY26.960 (CNY30.4648)20+ CNY25.710 (CNY29.0523)40+ CNY24.460 (CNY27.6398)More Pricing... | General Purpose | 8ohm | 28mm | - | 1W | 500Hz | 95dBA | Round | 0 | - | - | 12.2mm x 5.2mm | 500kHz | 20kHz | Standard | 20kHz | - | - | - | Panel Mount | 1.5W | - | 5.2mm | - | 0.2" | ||||||
Each | 1+ CNY31.380 (CNY35.4594)5+ CNY27.840 (CNY31.4592)10+ CNY24.300 (CNY27.459)20+ CNY23.200 (CNY26.216)40+ CNY22.090 (CNY24.9617)More Pricing... | General Purpose | 8ohm | 28mm | - | 1W | 500Hz | 80dBA | Round | 1.11" | - | - | 28mm x 5.2mm | 500kHz | 20kHz | Standard | 20kHz | - | - | - | Bare Mount | 1.5W | - | 5.2mm | - | 0 | ||||||
Each | 1+ CNY12.580 (CNY14.2154)5+ CNY11.140 (CNY12.5882)10+ CNY9.690 (CNY10.9497)20+ CNY9.230 (CNY10.4299)40+ CNY8.770 (CNY9.9101)More Pricing... | General Purpose | 32ohm | 28mm | - | 250mW | 600Hz | 91dBA | Round | 1.11" | - | - | 28mm x 4.4mm | 600Hz | 600Hz to 6.5kHz | Standard | 6.5kHz | - | - | - | Bare Mount | 500mW | - | 4.4mm | - | 0.18" | ||||||
Each | 1+ CNY54.910 (CNY62.0483)5+ CNY50.910 (CNY57.5283)10+ CNY46.910 (CNY53.0083)20+ CNY44.820 (CNY50.6466)40+ CNY42.730 (CNY48.2849)More Pricing... | General Purpose | 4ohm | 32.7mm | - | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | - | - | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | - | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | ||||||
Each | 1+ CNY65.940 (CNY74.5122)5+ CNY59.700 (CNY67.461)10+ CNY53.460 (CNY60.4098)20+ CNY50.570 (CNY57.1441)40+ CNY47.670 (CNY53.8671)More Pricing... | General Purpose | 8ohm | 32.7mm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | - | - | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | - | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | ||||||