Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917.Copy
Order Code4260851
Product RangeMulticomp Pro Transducer
Your Part Number
74 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 25000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.38 (CNY2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917.Copy
Order Code4260851
Product RangeMulticomp Pro Transducer
Technical Datasheet
Transducer FunctionBuzzer
TonesBuzzer
Supply Voltage Min3V
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max30V
Operating Current Max4mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance100mm
Capacitance9500pF
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeMulticomp Pro Transducer
SVHCTo Be Advised
Product Overview
- Piezo buzzer
- Rated voltage is 12Vp-p square wave
- Operating voltage is 3 to 30Vp-p square wave
- Maximum rated current is 4mA
- Minimum sound pressure level is 80dB at 12Vp-p/4KHz square wave/10cm
- Capacitance at 100Hz is 9,500 ±30%pF
- Resonant frequency is 4 ±0.5KHz
- Shell material/colour is PC/black
- Operating temperature range from -20°C to +80°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
4kHz
Operating Current Max
4mA
Drive Circuit
-
Capacitance
9500pF
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
80°C
SVHC
To Be Advised
Tones
Buzzer
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducer
Technical Docs (1)
Alternatives for MCKPT-G1340-3917.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726