65 Product Results Found for "PRO POWER"
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY17.120 (CNY19.3456)5+ CNY15.280 (CNY17.2664)10+ CNY13.340 (CNY15.0742)20+ CNY12.700 (CNY14.351)40+ CNY11.960 (CNY13.5148)More Pricing... | Buzzer | Continuous | 1V | 80dB | - | 4kHz | 20V | 1mA | Through Hole | External | 0.013µF | 10cm | - | - | 1V p-p to 20V p-p | -20°C | 70°C | Multicomp Pro Piezo Transducers | ||||||
MULTICOMP PRO | Each | 1+ CNY18.500 (CNY20.905)25+ CNY16.200 (CNY18.306)50+ CNY14.720 (CNY16.6336)100+ CNY13.710 (CNY15.4923)250+ CNY12.880 (CNY14.5544)More Pricing... | Buzzer | - | 3V | 80dB | - | 4kHz | 16VDC | 7mA | Through Hole | Internal | - | 10cm | - | Noryl | 3VDC to 16VDC | -20°C | 70°C | ABI0 | |||||
MULTICOMP PRO | Each | 1+ CNY20.610 (CNY23.2893)25+ CNY18.860 (CNY21.3118)50+ CNY17.120 (CNY19.3456) | Buzzer | - | 3V | 80dB | - | 2.7kHz | 8V | 30mA | Surface Mount | External | - | 10cm | - | LCP (Liquid Crystal Polymer) | 3V p-p to 8V p-p | -30°C | 70°C | MP Piezo ABT | |||||
MULTICOMP PRO | Each | 1+ CNY24.200 (CNY27.346)25+ CNY22.180 (CNY25.0634)50+ CNY20.150 (CNY22.7695)100+ CNY18.770 (CNY21.2101)250+ CNY17.480 (CNY19.7524)More Pricing... | Buzzer | Continuous | 3V | 95dB | - | 3.4kHz | 30V | - | Through Hole | Internal | - | 30cm | - | Noryl | 3VDC to 30VDC | -20°C | 60°C | Multicomp Pro Piezo Indicators | |||||
MULTICOMP PRO | Each | 1+ CNY23.920 (CNY27.0296)25+ CNY21.810 (CNY24.6453)50+ CNY19.880 (CNY22.4644)100+ CNY18.500 (CNY20.905)250+ CNY17.300 (CNY19.549)More Pricing... | Buzzer | Continuous | 3V | 95dB | - | 3.4kHz | 20V | 15mA | Through Hole | Internal | - | 100mm | - | Noryl | 3VDC to 20VDC | -20°C | 60°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ CNY5.170 (CNY5.8421)25+ CNY4.060 (CNY4.5878)50+ CNY3.540 (CNY4.0002)100+ CNY3.030 (CNY3.4239)250+ CNY2.850 (CNY3.2205)More Pricing... | Buzzer | Buzzer | 3V | 80dB | - | - | 30V | 4mA | Through Hole | - | 9500pF | - | - | PC (Polycarbonate) | 3V p-p to 30V p-p | -20°C | 80°C | - | |||||
MULTICOMP PRO | Each | 1+ CNY6.540 (CNY7.3902)25+ CNY5.350 (CNY6.0455)50+ CNY4.830 (CNY5.4579)100+ CNY4.560 (CNY5.1528)250+ CNY4.310 (CNY4.8703)More Pricing... | Buzzer | - | 3V | 80dB | - | 4.5kHz | 30V | 2mA | Through Hole | - | 7500pF | 100mm | - | PC (Polycarbonate) | 3V p-p to 30V p-p | -20°C | 80°C | PIEZZO Transducers | |||||
MULTICOMP PRO | Each | 8000+ CNY2.110 (CNY2.3843)25000+ CNY2.020 (CNY2.2826) | Buzzer | - | 3V | - | - | - | 30V | 3mA | Through Hole | - | 0.01µF | - | - | PBT (Polybutylene Terephthalate) | 30V p-p | -20°C | 80°C | - | |||||
MULTICOMP PRO | Each | 1+ CNY17.480 (CNY19.7524)5+ CNY16.290 (CNY18.4077)10+ CNY14.720 (CNY16.6336)20+ CNY14.170 (CNY16.0121)40+ CNY13.620 (CNY15.3906)More Pricing... | Buzzer | - | 3V | 96dB | - | 2.8kHz | 20V | 10mA | Panel Mount | Internal | - | 30cm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -20°C | 60°C | MP Piezo ABI | |||||
MULTICOMP PRO | Each | 10+ CNY3.750 (CNY4.2375)100+ CNY3.290 (CNY3.7177)500+ CNY3.220 (CNY3.6386)2500+ CNY3.030 (CNY3.4239)4000+ CNY2.890 (CNY3.2657)More Pricing... | Buzzer | - | - | - | - | - | 30V | 3mA | Through Hole | - | - | - | - | PC (Polycarbonate) | 30V p-p | -20°C | 85°C | - | |||||
MULTICOMP PRO | Each | 2000+ CNY23.370 (CNY26.4081) | Buzzer | Continuous | 6V | - | - | - | 28V | 20mA | Panel Mount | - | - | - | - | PBT (Polybutylene Terephthalate) | 6VDC to 28VDC | -20°C | 80°C | - | |||||
MULTICOMP PRO | Each | 8000+ CNY2.900 (CNY3.277)25000+ CNY2.780 (CNY3.1414) | Buzzer | - | 3V | 80dB | - | 4.5kHz | 30V | 2mA | - | - | - | 100mm | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ CNY16.750 (CNY18.9275)25+ CNY14.630 (CNY16.5319)50+ CNY13.250 (CNY14.9725)100+ CNY12.420 (CNY14.0346)250+ CNY11.600 (CNY13.108)More Pricing... | Buzzer | Single | - | 70dB | - | 1.2kHz | 30V | - | Wire Leads | - | 0.065µF | 10cm | 30AWG | ABS (Acrylonitrile Butadiene Styrene) | - | -20°C | 60°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ CNY17.300 (CNY19.549)25+ CNY15.180 (CNY17.1534)50+ CNY13.710 (CNY15.4923)100+ CNY12.790 (CNY14.4527)250+ CNY12.060 (CNY13.6278)More Pricing... | Buzzer | Continuous | 1V | 90dB | - | 2.8kHz | 30V | 3mA | Panel Mount | External | 0.035µF | 30cm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | Multicomp pro Piezo Transducers | ||||||
MULTICOMP PRO | Each | 1000+ CNY10.580 (CNY11.9554)5000+ CNY9.390 (CNY10.6107)10000+ CNY8.310 (CNY9.3903)25000+ CNY8.010 (CNY9.0513) | Buzzer | - | 8V | 88dB | - | - | 15V | 15mA | Panel Mount | - | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 15VDC | -20°C | 60°C | - | |||||
Each | 1+ CNY15.550 (CNY17.5715)25+ CNY13.620 (CNY15.3906)50+ CNY12.330 (CNY13.9329)100+ CNY11.500 (CNY12.995)250+ CNY10.770 (CNY12.1701)More Pricing... | Buzzer | Continuous | 3V | 80dB | - | 2.73kHz | 7VDC | 25mA | Through Hole | Internal | - | 30cm | - | PBT (Polybutylene Terephthalate) | 3VDC to 7VDC | -20°C | 80°C | MP Piezo ABI | ||||||
MULTICOMP PRO | Each | 2000+ CNY11.780 (CNY13.3114)10000+ CNY10.580 (CNY11.9554)25000+ CNY10.220 (CNY11.5486) | Buzzer | Continuous | 3V | - | - | - | 24V | 10mA | Panel Mount | - | - | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 24VDC | -20°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ CNY17.480 (CNY19.7524)5+ CNY15.740 (CNY17.7862)10+ CNY14.540 (CNY16.4302)20+ CNY13.250 (CNY14.9725)40+ CNY12.240 (CNY13.8312)More Pricing... | Buzzer | - | 3V | 90dB | - | 3.7kHz | 16VDC | 8mA | Panel Mount | Internal | - | 30cm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 16VDC | -20°C | 60°C | MP Piezo ABI | |||||
Each | 1+ CNY62.840 (CNY71.0092)10+ CNY56.400 (CNY63.732)25+ CNY51.520 (CNY58.2176)50+ CNY48.490 (CNY54.7937)100+ CNY45.540 (CNY51.4602)More Pricing... | Buzzer | Continuous | 4V | 97dB | - | 2.8kHz | 28V | 8mA | Panel Mount | Internal | - | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 28VDC | -20°C | 60°C | MP Piezo ABI | ||||||
MULTICOMP PRO | Each | 1+ CNY38.920 (CNY43.9796)10+ CNY34.870 (CNY39.4031)25+ CNY31.840 (CNY35.9792)50+ CNY30.000 (CNY33.900)100+ CNY28.160 (CNY31.8208)More Pricing... | Buzzer | Continuous | 1.5VDC | 95dB | - | 3.5kHz | 28V | 20mA | - | - | - | 30cm | - | - | - | - | - | MP Piezo ABI | |||||
Each | 1+ CNY85.010 (CNY96.0613)10+ CNY76.360 (CNY86.2868)25+ CNY69.650 (CNY78.7045)50+ CNY65.600 (CNY74.128)100+ CNY61.640 (CNY69.6532)More Pricing... | Receiver | - | - | - | - | 40kHz | - | - | Through Hole | External | 2000pF | - | - | Aluminium | - | -20°C | 60°C | - | ||||||
MULTICOMP PRO | Each | 1+ CNY35.240 (CNY39.8212)10+ CNY32.200 (CNY36.386)25+ CNY29.260 (CNY33.0638)50+ CNY27.240 (CNY30.7812)100+ CNY25.490 (CNY28.8037)More Pricing... | Buzzer | - | 1V | 85dB | - | 4.3kHz | 30V | 5mA | Wire Leads | External | - | 10cm | 32AWG | Brass | 1V p-p to 30V p-p | -20°C | 60°C | MP Piezo ABT | |||||
MULTICOMP PRO | Each | 1+ CNY23.560 (CNY26.6228)25+ CNY21.530 (CNY24.3289)50+ CNY19.600 (CNY22.148)100+ CNY18.220 (CNY20.5886)250+ CNY17.020 (CNY19.2326)More Pricing... | Buzzer | - | 4V | 88dB | - | 2.4kHz | 7VDC | 30mA | Surface Mount | Internal | - | 10cm | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 70°C | MP Piezo ABI | |||||
Each | 1+ CNY10.120 (CNY11.4356)25+ CNY8.880 (CNY10.0344)50+ CNY8.060 (CNY9.1078)100+ CNY7.520 (CNY8.4976)250+ CNY7.060 (CNY7.9778)More Pricing... | Buzzer | - | 1V | 78dB | - | 4kHz | 30V | 1mA | - | - | 0.015µF | 10cm | - | - | - | -20°C | 70°C | MP Piezo ABT | ||||||
Each | 1+ CNY37.450 (CNY42.3185)10+ CNY34.230 (CNY38.6799)25+ CNY31.100 (CNY35.143)50+ CNY28.980 (CNY32.7474)100+ CNY27.050 (CNY30.5665)More Pricing... | Buzzer | Continuous | 1.5VDC | 95dB | 15mA | 3.5kHz | - | 15mA | Flange Mount | Internal | - | 30cm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 1.5VDC to 16VDC | -20°C | 60°C | MP Piezo ABI | ||||||