Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015805Copy
Manufacturer Standard Lead Time11 weeks
Order Code4712472
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.020 (CNY117.5426) |
| 10+ | CNY92.820 (CNY104.8866) |
| 25+ | CNY86.730 (CNY98.0049) |
| 50+ | CNY84.180 (CNY95.1234) |
| 100+ | CNY80.810 (CNY91.3153) |
| 200+ | CNY65.070 (CNY73.5291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.02 (CNY117.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015805Copy
Manufacturer Standard Lead Time11 weeks
Order Code4712472
Technical Datasheet
Resistance (25°C)-
Product Range-
Operating Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max170°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 3%
Holding Current Max-
SVHCNo SVHC (21-Jan-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter5.2mm
Qualification-
Technical Specifications
Resistance (25°C)
-
Operating Voltage Max
-
Operating Temperature Max
170°C
Resistance Tolerance (25°C)
± 3%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
5.2mm
Product Range
-
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003