Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 5 | 1+ CNY663.950 (CNY750.2635) | - | T | - | - | 0°C | - | - | - | - | - | - | 150°C | - | - | 36" | - | - | - | 914.4mm | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY193.900 (CNY219.107) | - | K | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | - | WT Series | ||||||
Pack of 5 | 1+ CNY1,188.450 (CNY1,342.9485) | - | T | - | - | 0°C | - | - | - | 260°C | - | - | 150°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Pack of 5 | 1+ CNY876.800 (CNY990.784) | - | T | - | - | 0°C | - | - | - | - | - | - | 150°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | - | - | Wire Leaded | - | Unshielded | COCO Series | ||||||
3795253 | Each | 1+ CNY1,392.370 (CNY1,573.3781) | - | J | - | - | 0°C | - | - | - | 370°C | - | - | 370°C | Stainless Steel | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Glass Braided | - | Miniature Connector | ANSI | Unshielded | MP Series | |||||
3794722 | Each | 1+ CNY2,351.080 (CNY2,656.7204) | - | K | - | - | 0°C | - | - | - | - | - | - | 250°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 1" | - | 25.4mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Pack of 5 | 1+ CNY1,008.630 (CNY1,139.7519) | - | K | - | - | - | - | - | - | 105°C | - | - | - | PVC (Polyvinylchloride) | - | 180" | - | - | - | 4.5m | - | - | - | - | - | - | - | PVC | - | Miniature Connector | ANSI | Shielded | 5TC Series | ||||||
Each | 1+ CNY216.490 (CNY244.6337)5+ CNY202.280 (CNY228.5764)10+ CNY199.080 (CNY224.9604)25+ CNY195.880 (CNY221.3444)50+ CNY191.970 (CNY216.9261)More Pricing... | - | K | - | -50°C | - | - | - | - | - | - | - | - | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | - | Unshielded | - | ||||||
Each | 1+ CNY216.880 (CNY245.0744)5+ CNY202.640 (CNY228.9832)10+ CNY199.430 (CNY225.3559)25+ CNY196.220 (CNY221.7286)50+ CNY192.300 (CNY217.299)More Pricing... | - | K | - | -100°C | - | - | - | - | +1100°C | - | - | - | Stainless Steel | - | 80" | - | - | - | 2m | - | - | 3" | 100mm | 0.059" | - | 1.5mm | - | - | Bare Wire | IEC | Shielded | - | ||||||
Each | 1+ CNY619.860 (CNY700.4418) | 3mm | K | - | - | 0°C | 0.125mm | - | - | - | Nickel Chromium | - | 1070°C | Inconel | - | - | - | - | - | - | - | - | 3" | 76mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | QIN Series | ||||||
Pack of 5 | 1+ CNY1,353.320 (CNY1,529.2516) | - | K | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 6.56ft | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | IEC | Unshielded | 5TC Series | ||||||
Each | 1+ CNY728.940 (CNY823.7022) | - | - | - | - | 0°C | - | - | - | - | - | - | 1090°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Wire Leaded | ANSI | Unshielded | - | ||||||
Pack of 5 | 1+ CNY1,596.250 (CNY1,803.7625) | - | - | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY344.070 (CNY388.7991)5+ CNY321.490 (CNY363.2837)10+ CNY316.400 (CNY357.532)25+ CNY311.310 (CNY351.7803)50+ CNY305.090 (CNY344.7517)More Pricing... | - | J | - | - | - | - | - | - | 250°C | - | - | - | Glass Fibre, Stainless Steel | - | - | - | - | - | 2m | - | - | - | - | - | - | - | Glassfiber | - | Bare Wire | IEC | Shielded | - | ||||||
Pack of 5 | 1+ CNY1,564.240 (CNY1,767.5912) | - | - | - | - | 0°C | - | - | - | 260°C | - | - | 150°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Standard Connector | IEC | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY1,163.790 (CNY1,315.0827) | - | K | - | - | 0°C | - | - | - | 980°C | - | - | 980°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Nextel | - | Standard Connector | ANSI | - | XCIB Series | ||||||
3795279 | Pack of 5 | 1+ CNY2,085.330 (CNY2,356.4229) | - | J | - | - | 0°C | - | - | - | 260°C | - | - | 315°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | SA1XL Series | |||||
Pack of 5 | 1+ CNY1,780.100 (CNY2,011.513) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | 5SC Series | ||||||
Pack of 5 | 1+ CNY1,848.010 (CNY2,088.2513) | - | K | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Pack of 5 | 1+ CNY773.790 (CNY874.3827) | - | K | - | 0°C | 0°C | - | - | - | 482°C | - | - | 482°C | Fibre Glass | - | - | - | - | - | - | - | - | 36" | 915mm | 0.032" | - | 0.81mm | Fiberglass | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY1,649.580 (CNY1,864.0254) | - | K | - | 0°C | 0°C | - | - | - | 482°C | - | - | 260°C | Fibre Glass | - | - | - | - | - | - | - | - | 36" | 915mm | 0.01" | - | 0.25mm | Polyimide | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Each | 1+ CNY607.430 (CNY686.3959) | 6" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
3794757 | Each | 1+ CNY656.950 (CNY742.3535) | 150mm | J | - | - | 0°C | 3.2mm | - | - | - | Stainless Steel | - | 520°C | 304 Stainless Steel | - | 48" | - | - | - | 1.219mm | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | Insulated | - | Miniature Connector | ANSI | Unshielded | TSS Series | |||||
Pack of 5 | 1+ CNY773.790 (CNY874.3827) | - | T | - | - | 0°C | - | - | - | - | - | - | 200°C | - | - | 36" | - | - | - | 914.4mm | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY863.320 (CNY975.5516) | - | J | - | - | 0°C | - | - | - | - | - | - | 260°C | - | - | 36" | - | - | - | 914.4mm | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||