Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,547.510 (CNY1,748.6863) |
Product Information
Product Overview
The T8700-E is a wall-mount Humidity and Temperature Transmitter utilizes a GE-made rugged capacitive sensor that provides full-scale 0 to 100% RH measurement with unsurpassed response times, linearity and stability. Recovery to condensation and chemicals is excellent and an integrated filter helps ensure long life. All sensors undergo intensive digital calibration, certified against a primary NIST reference standard. Special care has been taken in the design of the wall mount enclosure to provide enhanced airflow, increasing sensor response time and virtually eliminating the potential of "self-heating" by transmitter electronics that can lead to decreased accuracy measurements. It also features a two piece enclosure with the back plate including terminal blocks eliminating the need to wire in a confined space and allow the unit to be pre-wired separate from the electronics.
- Mounting plate with two-piece terminal blocks provide quick, easy wiring
- Field replaceable humidity sensor
- Locking screw secures cover and sensor to the mounting bracket for tamper resistance
- Sensor is shipped factory calibrated
- Modern enclosure with customized branding
Applications
HVAC, Industrial, Automation & Process Control
Technical Specifications
Humidity and Temperature Transmitter
50°C
42V
Analogue
CE, UL
Wall Mount
50°C
No SVHC (16-Jan-2020)
0°C
10V
Wall Mount
4mA to 20mA, 0V to 5V, 0V to 10V
-
0°C
Telaire T8700 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate