Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTS060301B100RP100Copy
Order Code
Re-Reel1560916RL
Cut Tape1560916
Product RangePTS Series
Your Part Number
16,296 In Stock
42,000 more incoming. You can reserve stock now
10,163 Next business day delivery available(Shanghai stock)
6,133 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.810 | CNY14.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.810 (CNY16.7353) |
| 10+ | CNY12.550 (CNY14.1815) |
| 25+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY11.270 (CNY12.7351) |
| 500+ | CNY10.910 (CNY12.3283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS060301B100RP100Copy
Order Code
Re-Reel1560916RL
Cut Tape1560916
Product RangePTS Series
Technical Datasheet
Sensing Temperature Min-55°C
RTD TypeChip
RTD AccuracyClass 1B
Sensing Temperature Max155°C
Measured Temperature Min-55°C
Measured Temperature Max155°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTS series Platinum SMD PTS Flat Chip Temperature Sensor is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions.
- Standardized characteristics according to IEC 60751
- Advanced thin film technology
- Short reaction times down to t0.9 ≤2sec (in air)
- Outstanding stability of temperature characteristic
- Supports lead (Pb)-free soldering
Applications
Test & Measurement, Automation & Process Control, Avionics, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Temperature Min
-55°C
RTD Accuracy
Class 1B
Measured Temperature Min
-55°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
RTD Type
Chip
Sensing Temperature Max
155°C
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063