Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No745691-02Copy
Order Code3954998
Your Part Number
No Longer Stocked
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No745691-02Copy
Order Code3954998
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max204°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product Range-
Product Overview
745691-02 is a 3-wire, 100 ohm platinum RTD (Resistance Temperature Detector) designed for accurate temperature measurement in test and measurement systems. It features a fiberglass-insulated cable with a 2m length, providing flexibility in installation. The 3-wire configuration minimizes errors caused by lead resistance, ensuring precise measurements. This RTD probe is suitable for a variety of industrial and laboratory applications requiring accurate thermal monitoring.
- Supports a temperature range from –50°C to +204°C
- Delivers reliable performance with 100 ohm resistance at 0°C
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
6.6ft
Wire Configuration
3-Wire
RTD Type
Probe
Resistance
100ohm
Measured Temperature Max
204°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03