Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No102PS1JCopy
Manufacturer Standard Lead Time6 weeks
Order Code2888872
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.010 (CNY14.7013) |
| 25+ | CNY10.670 (CNY12.0571) |
| 100+ | CNY10.260 (CNY11.5938) |
| 250+ | CNY9.430 (CNY10.6559) |
| 500+ | CNY9.160 (CNY10.3508) |
| 1000+ | CNY8.880 (CNY10.0344) |
| 2500+ | CNY8.610 (CNY9.7293) |
| 5000+ | CNY8.330 (CNY9.4129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.01 (CNY14.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No102PS1JCopy
Manufacturer Standard Lead Time6 weeks
Order Code2888872
Technical Datasheet
PTC Thermistor MountingThrough Hole
Operating Voltage Max-
Operating Temperature Min-55°C
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter1.91mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
PTC Thermistor Mounting
Through Hole
Operating Temperature Min
-55°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Max
-
Qualification
-
Operating Voltage Max
-
Thermistor Type
Glass Encapsulated, Axial Leaded
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
1.91mm
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143