Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.600 (CNY44.748) |
| 5+ | CNY35.690 (CNY40.3297) |
Product Information
Product Overview
The B57227K0333A001 is an NTC Thermistor with PTFE insulated wires and coated thermistor disk with shrunk sleeve insulation. A lead (wire) may be bent at a minimum distance of twice the wire diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement and heating systems.
- Bending radius should be at least 0.75mm
Applications
Motor Drive & Control
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Otherwise, the packing material may be deformed or components may stick together, causing problems during mounting.
Technical Specifications
NTC
Through Hole
B57227K Series
4300K
± 3%
-
-
-55°C
-
32.762kohm
± 10%
Free Hanging
Wire Leaded
-
-
380mm
155°C
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate