Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,006.010 (CNY1,136.7913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,006.01 (CNY1,136.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAD590KFCopy
Order Code4144989
Technical Datasheet
IC Output TypeCurrent
Sensor Output TypeAnalog
Accuracy± 0.8°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case StyleFlatpack
Sensor Case / PackageFlatpack
No. of Pins2Pins
Supply Voltage Min4V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Current
Accuracy
± 0.8°C
Measured Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case / Package
Flatpack
Supply Voltage Min
4V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
-
Sensor Output Type
Analog
Sensing Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case Style
Flatpack
No. of Pins
2Pins
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011907