Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-ACopy
Order Code5052567
Product Range55100 Series
Your Part Number
5,608 In Stock
4,800 more incoming. You can reserve stock now
325 Next business day delivery available(Shanghai stock)
853 Delivery in 3-4 Business Days(SG stock)
4,430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.320 (CNY86.2416) |
| 10+ | CNY68.530 (CNY77.4389) |
| 25+ | CNY66.270 (CNY74.8851) |
| 50+ | CNY65.220 (CNY73.6986) |
| 100+ | CNY64.170 (CNY72.5121) |
| 500+ | CNY62.890 (CNY71.0657) |
| 1000+ | CNY61.610 (CNY69.6193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.32 (CNY86.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-ACopy
Order Code5052567
Product Range55100 Series
Technical Datasheet
Sensing Range Max19mm
Sensor TypeProximity Sensor
Supply Voltage DC Min2.7V
Activating Distance Min19mm
Supply Voltage DC Max24V
Activating Distance Max-
Output ConfigurationSink
Sensor MountingFlange
Output Voltage400mV
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
55100-3H-02-A is a miniature flange mount hall effect proximity sensor. Typical applications include position, limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
- 3 wire voltage output digital switch
- Sensitivity gauss is typically 59
- Magnetically operated position sensor
- Reverse / over voltage protection
- Built-in temperature compensation
- High switching speed up to 12KHz
- Operates in static or dynamic magnetic field
- Operating voltage range from 2.7VDC to 24VDC
- Operating temperature range from -40°C to 100°C
- 300mm cable with tinned leads
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Metering
Technical Specifications
Sensing Range Max
19mm
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
24V
Output Configuration
Sink
Output Voltage
400mV
Operating Temperature Min
-40°C
Product Range
55100 Series
Sensor Type
Proximity Sensor
Activating Distance Min
19mm
Activating Distance Max
-
Sensor Mounting
Flange
Sensor Terminals
Cable
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268