Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.280 (CNY537.0664) |
| 10+ | CNY460.650 (CNY520.5345) |
| 25+ | CNY434.620 (CNY491.1206) |
Product Information
Product Overview
This Pressure Switch is a component designed to monitor and control pressure levels in a wide range of industrial and commercial applications. This versatile pressure switch features a 1/4" Axial Port configuration, providing a reliable interface for pressure measurement and adjustment in hydraulic, pneumatic, and fluid handling systems. With pressure range options of 2.9 psi and 11.9 psi, this switch offers flexible monitoring capabilities to suit various pressure requirements in different operational environments. Whether you're monitoring low-pressure systems or higher-pressure applications, this switch provides accurate and reliable pressure sensing for optimal performance and safety. Equipped with a single-pole double-throw (SPDT) contact configuration, this pressure switch offers versatile electrical connectivity options to interface with control systems, alarms, and other devices. The SPDT design allows for switching between two different electrical circuits, providing flexibility in system control and operation.
- Vacuum high current pressure switch
- Polycarbonate case and silver contacts
- Snap action basic switch
- Long life of 10+ million cycles
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Industrial, HVAC, Sensing & Instrumentation, Thermal Management
Technical Specifications
Vacuum
1/4" Axial Port
11.9psi
Panel / Chassis
250VAC
1/4"
-
2.9°C
Multicomp Pro Pressure Switches
1/4" Axial Port
2.9psi
SPDT
Quick Connect
25A
Quick Connect
-
150°F
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate