Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4313114
Re-Reel2981800RL
Cut Tape2981800
Also Known AsSFH 9206, Q65111A3179
Your Part Number
32 In Stock
2,000 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.540 | CNY10.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 10+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY6.370 (CNY7.1981) |
| 200+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.460 (CNY6.1698) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.000 (CNY5.650) |
| 3000+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4313114
Re-Reel2981800RL
Cut Tape2981800
Also Known AsSFH 9206, Q65111A3179
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Sensing Distance5mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageSMD
Reverse Voltage Vr5V
Collector Emitter Voltage Max16V
Collector Emitter Voltage V(br)ceo16V
Forward Voltage1.45V
Collector Current IC Max10mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 9206 SMT Reflective Sensors. The SFH 9206 family from OSRAM Opto Semiconductors are reflective sensors with a phototransistor output. They come in a surface-mounted (SMD) package containing and 950 nm LED and a silicon NPN phototransistor. The package also features a daylight filter. Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.
- 940nm emitter in combination with a silicon NPN phototransistor
- Optimal operating distance 1 mm to 5 mm
- Daylight cut-off filter
- Emitter and detector electrically isolated
- Soldering Methode: IR Reflow Soldering
Applications
Automation & Process Control
Technical Specifications
Sensing Method
Reflective
Sensing Distance
5mm
Supply Voltage Max
-
Sensor Case / Package
SMD
Collector Emitter Voltage Max
16V
Forward Voltage
1.45V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
AEC-Q101
Sensing Distance / Slot Width
5mm
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
16V
Collector Current IC Max
10mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615