Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,246.830 (CNY1,408.9179) |
| 5+ | CNY1,205.950 (CNY1,362.7235) |
| 10+ | CNY1,181.840 (CNY1,335.4792) |
| 25+ | CNY1,157.720 (CNY1,308.2236) |
| 50+ | CNY1,133.600 (CNY1,280.968) |
| 100+ | CNY1,109.480 (CNY1,253.7124) |
Product Information
Product Overview
The SNDH-T4L-G01 is a dual hall Speed and Direction Sensor that provides speed and direction information using a quadrature output with signals 90° phase shifted from each other. Target direction is determined by output lead/lag phase shifting. This product is designed for applications where extremely high resolution is required at wide frequency range of 1 to 15kHz and large air gaps. BiCMOS (bipolar complementary metal-oxide-semiconductor) hall-effect technology, using advanced digital signal processing for dynamic off-set cancellation, provides enhanced air gap performance and phase shift accuracy over most conditions.
- Hall-effect magnetic sensing technology
- Advanced performance dynamic offset self calibration
- Air gap up to 2mm (0.08")
- Near zero speed
- EMI hardened
- High frequency switching capability
- -40 to 150°C continuous operating temperature
- Short-circuit protection
- Reverse voltage protection
- Open collector output
- Low jitter output
Applications
Metering, Signal Processing, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4.5VDC
Wire Leads
150°C
-
-
-
-
No SVHC (17-Dec-2015)
18VDC
-40°C
-
-
-
15mm
SNDH-T Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate