Rotary Encoders:

9 Products Found
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1654869

RoHS

Each
1+
CNY362.320
(CNY409.4216)
5+
CNY316.340
(CNY357.4642)
10+
CNY296.080
(CNY334.5704)
25+
CNY271.270
(CNY306.5351)
50+
CNY253.840
(CNY286.8392)
More Pricing...
Optical
Incremental
1024PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
HEDS-90xx Series
30000rpm
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
Solder Pin
4729535

RoHS

Each
1+
CNY2,045.550
(CNY2,311.4715)
5+
CNY2,004.640
(CNY2,265.2432)
10+
CNY1,963.730
(CNY2,219.0149)
25+
CNY1,922.820
(CNY2,172.7866)
50+
CNY1,881.910
(CNY2,126.5583)
More Pricing...
Optical
Incremental
1024PPR
-
Vertical
Without Push Switch
Push Pull
Bracket Mount
2400 Series
12000rpm
-
Flatted End
10mm
4mm
5V
24V
-20°C
85°C
IP64
Wire Leaded
3010306

RoHS

Each
1+
CNY561.360
(CNY634.3368)
5+
CNY533.660
(CNY603.0358)
10+
CNY533.630
(CNY603.0019)
25+
CNY533.590
(CNY602.9567)
50+
CNY522.920
(CNY590.8996)
More Pricing...
Optical
Incremental
1024PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount
RE30E Series
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
Wire Leaded
3819032

RoHS

Each
1+
CNY11,635.320
(CNY13,147.9116)
Optical
Incremental
1024PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
HS35 Series
2500rpm
2Channels
Hollow Shaft
-
0.625"
5V
28V
0°C
70°C
IP65
M18 Connector
3819028

RoHS

Each
1+
CNY13,468.710
(CNY15,219.6423)
5+
CNY11,785.120
(CNY13,317.1856)
10+
CNY9,949.050
(CNY11,242.4265)
Optical
Incremental
1024PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
HS35 Series
2500rpm
2Channels
Hollow Shaft
-
1"
5V
28V
0°C
70°C
IP65
Cable
3819031

RoHS

Each
1+
CNY9,415.360
(CNY10,639.3568)
5+
CNY8,990.580
(CNY10,159.3554)
Optical
Incremental
1024PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
HS35 Series
2500rpm
2Channels
Hollow Shaft
-
0.625"
5V
28V
0°C
70°C
IP65
Cable
3819029

RoHS

Each
1+
CNY14,570.400
(CNY16,464.552)
5+
CNY12,749.100
(CNY14,406.483)
10+
CNY10,762.840
(CNY12,162.0092)
Optical
Incremental
1024PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
HS35 Series
2500rpm
2Channels
Hollow Shaft
-
1"
5V
28V
0°C
70°C
IP65
M12 Connector
4064923
Each
1+
CNY2,088.930
(CNY2,360.4909)
Optical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI58-O Series
10000rpm
3Channels
Solid Shaft
19.5mm
10mm
10VDC
30VDC
-10°C
70°C
IP64, IP65
Cable
4064930
Each
1+
CNY1,828.520
(CNY2,066.2276)
Optical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI32 Series
6000rpm
3Channels
Solid Shaft
10mm
6mm
10VDC
30VDC
-10°C
60°C
IP40, IP50
Cable
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
electronical-license
Trade Account