Rotary Encoders:
30 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY1,250.540 (CNY1,413.1102)5+ CNY1,225.530 (CNY1,384.8489)10+ CNY1,200.520 (CNY1,356.5876)25+ CNY1,175.510 (CNY1,328.3263)50+ CNY1,150.500 (CNY1,300.065)More Pricing... | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | ||||||
Each | 1+ CNY1,912.540 (CNY2,161.1702) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | ||||||
Each | 1+ CNY2,947.550 (CNY3,330.7315)5+ CNY2,888.600 (CNY3,264.118)10+ CNY2,829.650 (CNY3,197.5045)25+ CNY2,770.700 (CNY3,130.891) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 14mm | 10V | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | ||||||
Each | 1+ CNY2,930.920 (CNY3,311.9396)5+ CNY2,872.310 (CNY3,245.7103)10+ CNY2,813.690 (CNY3,179.4697)25+ CNY2,755.070 (CNY3,113.2291) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+ CNY3,057.480 (CNY3,454.9524)5+ CNY2,996.340 (CNY3,385.8642)10+ CNY2,935.190 (CNY3,316.7647)25+ CNY2,874.040 (CNY3,247.6652) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+ CNY3,037.660 (CNY3,432.5558)5+ CNY2,976.910 (CNY3,363.9083)10+ CNY2,916.160 (CNY3,295.2608)25+ CNY2,855.410 (CNY3,226.6133)50+ CNY2,794.650 (CNY3,157.9545)More Pricing... | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | Cable | ||||||
Each | 1+ CNY2,678.010 (CNY3,026.1513)5+ CNY2,624.450 (CNY2,965.6285)10+ CNY2,570.890 (CNY2,905.1057)25+ CNY2,517.330 (CNY2,844.5829)50+ CNY2,463.770 (CNY2,784.0601) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 14mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | ||||||
Each | 1+ CNY2,980.020 (CNY3,367.4226)5+ CNY2,920.420 (CNY3,300.0746)10+ CNY2,860.820 (CNY3,232.7266)25+ CNY2,801.220 (CNY3,165.3786) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+ CNY2,579.580 (CNY2,914.9254)5+ CNY2,527.990 (CNY2,856.6287)10+ CNY2,476.400 (CNY2,798.332)25+ CNY2,424.810 (CNY2,740.0353) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+ CNY896.510 (CNY1,013.0563)5+ CNY878.580 (CNY992.7954)10+ CNY860.650 (CNY972.5345)25+ CNY842.720 (CNY952.2736)50+ CNY824.790 (CNY932.0127)More Pricing... | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DLS40 Series | 8000rpm | 2000000000 | 3Channels | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | Cable | ||||||
Each | 1+ CNY9,571.950 (CNY10,816.3035)5+ CNY9,380.520 (CNY10,599.9876)10+ CNY9,189.080 (CNY10,383.6604) | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SEM60 Series | 6000rpm | 3600000000 | - | Hollow Shaft | - | 15mm | 7V | 12V | -30°C | 85°C | IP65 | Cable | ||||||
Each | 1+ CNY18,095.890 (CNY20,448.3557)5+ CNY17,752.850 (CNY20,060.7205)10+ CNY17,409.810 (CNY19,673.0853)25+ CNY17,066.770 (CNY19,285.4501)50+ CNY16,723.730 (CNY18,897.8149) | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRM50 Series | 6000rpm | - | - | Blind Hollow Shaft | - | - | 7V | 12V | - | 75°C | IP65 | MS/10 Pin Connector | ||||||
Each | 1+ CNY5,962.290 (CNY6,737.3877)5+ CNY5,843.050 (CNY6,602.6465)10+ CNY5,723.800 (CNY6,467.894)25+ CNY5,604.560 (CNY6,333.1528) | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRM50 Series | 6000rpm | 3600000000 | - | Solid Shaft | - | 6mm | 7V | 12V | -30°C | 85°C | IP65 | M23/12 Pin Connector | ||||||
Each | 1+ CNY4,984.080 (CNY5,632.0104) | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS50 Series | 12000rpm | 3600000000 | - | Solid Shaft | - | 10mm | 7V | 12V | -30°C | 85°C | IP65 | M23/12 Pin Connector | ||||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,817.160 (CNY4,313.3908)5+ CNY3,767.960 (CNY4,257.7948)10+ CNY3,429.350 (CNY3,875.1655) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY11,565.940 (CNY13,069.5122)5+ CNY11,558.720 (CNY13,061.3536)10+ CNY11,327.550 (CNY12,800.1315)25+ CNY11,096.380 (CNY12,538.9094)50+ CNY10,865.200 (CNY12,277.676) | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSU9H Series | 3000rpm | - | - | Hollow Shaft | - | 30mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY5,485.700 (CNY6,198.841)5+ CNY5,376.040 (CNY6,074.9252)10+ CNY5,142.850 (CNY5,811.4205)25+ CNY5,040.000 (CNY5,695.200)50+ CNY4,937.140 (CNY5,578.9682) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H Series | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY3,571.700 (CNY4,036.021)5+ CNY3,525.670 (CNY3,984.0071)10+ CNY3,208.830 (CNY3,625.9779) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY5,257.200 (CNY5,940.636)5+ CNY5,152.060 (CNY5,821.8278)10+ CNY5,046.920 (CNY5,703.0196)25+ CNY4,941.770 (CNY5,584.2001)50+ CNY4,836.630 (CNY5,465.3919) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY12,651.060 (CNY14,295.6978)5+ CNY12,488.010 (CNY14,111.4513)10+ CNY11,365.760 (CNY12,843.3088) | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | DSU9H Series | 3000rpm | - | - | Hollow Shaft | - | 30mm | 11V | 30V | -20°C | 85°C | IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY5,942.930 (CNY6,715.5109)5+ CNY5,824.080 (CNY6,581.2104)10+ CNY5,705.220 (CNY6,446.8986)25+ CNY5,586.360 (CNY6,312.5868)50+ CNY5,467.500 (CNY6,178.275) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H Series | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY8,462.360 (CNY9,562.4668)5+ CNY8,033.890 (CNY9,078.2957)10+ CNY7,934.550 (CNY8,966.0415)25+ CNY7,775.860 (CNY8,786.7218)50+ CNY7,617.170 (CNY8,607.4021) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY5,969.150 (CNY6,745.1395) | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ CNY4,854.140 (CNY5,485.1782) | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 Series | 6000rpm | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | |||||
Each | 1+ CNY995.910 (CNY1,125.3783) | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | ||||||