26 Product Results Found for "NIDEC COMPONENTS"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY584.070 (CNY659.9991)5+ CNY514.640 (CNY581.5432)10+ CNY499.100 (CNY563.983)25+ CNY464.240 (CNY524.5912)50+ CNY435.930 (CNY492.6009)More Pricing... | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||||
Each | 1+ CNY615.870 (CNY695.9331)5+ CNY543.970 (CNY614.6861)10+ CNY509.080 (CNY575.2604)25+ CNY466.170 (CNY526.7721)50+ CNY435.940 (CNY492.6122)More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||||
Each | 1+ CNY373.800 (CNY422.394)5+ CNY339.320 (CNY383.4316)10+ CNY328.730 (CNY371.4649)25+ CNY319.870 (CNY361.4531)50+ CNY311.000 (CNY351.430)More Pricing... | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | ||||||
Each | 1+ CNY842.370 (CNY951.8781)5+ CNY722.730 (CNY816.6849)10+ CNY676.320 (CNY764.2416)25+ CNY619.170 (CNY699.6621)50+ CNY578.890 (CNY654.1457)More Pricing... | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||||
Each | 1+ CNY561.360 (CNY634.3368)5+ CNY533.660 (CNY603.0358)10+ CNY533.630 (CNY603.0019)25+ CNY533.590 (CNY602.9567)50+ CNY522.920 (CNY590.8996)More Pricing... | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||||
Each | 1+ CNY637.160 (CNY719.9908)5+ CNY547.670 (CNY618.8671)10+ CNY512.560 (CNY579.1928)25+ CNY486.860 (CNY550.1518)50+ CNY461.150 (CNY521.0995)More Pricing... | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | ||||||
Each | 1+ CNY279.500 (CNY315.835)5+ CNY259.350 (CNY293.0655)10+ CNY245.950 (CNY277.9235)25+ CNY233.690 (CNY264.0697)50+ CNY221.410 (CNY250.1933)More Pricing... | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC Series | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | ||||||
Each | 1+ CNY188.990 (CNY213.5587)10+ CNY151.930 (CNY171.6809)25+ CNY144.130 (CNY162.8669)50+ CNY124.480 (CNY140.6624)100+ CNY123.530 (CNY139.5889)More Pricing... | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | ||||||
NIDEC COMPONENTS | Each | 1+ CNY170.030 (CNY192.1339)5+ CNY162.240 (CNY183.3312)10+ CNY151.890 (CNY171.6357)20+ CNY135.560 (CNY153.1828)50+ CNY119.230 (CNY134.7299) | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY635.000 (CNY717.550)5+ CNY557.070 (CNY629.4891)10+ CNY521.360 (CNY589.1368) | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY223.860 (CNY252.9618)5+ CNY192.200 (CNY217.186)10+ CNY180.180 (CNY203.6034)20+ CNY159.720 (CNY180.4836)50+ CNY156.530 (CNY176.8789) | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ CNY467.460 (CNY528.2298)5+ CNY426.810 (CNY482.2953)10+ CNY414.390 (CNY468.2607) | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY202.130 (CNY228.4069)5+ CNY173.580 (CNY196.1454)10+ CNY162.510 (CNY183.6363)20+ CNY147.830 (CNY167.0479)50+ CNY133.140 (CNY150.4482) | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY362.770 (CNY409.9301)5+ CNY341.010 (CNY385.3413)10+ CNY314.780 (CNY355.7014)20+ CNY288.550 (CNY326.0615) | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY292.280 (CNY330.2764)5+ CNY274.740 (CNY310.4562)10+ CNY262.210 (CNY296.2973)20+ CNY252.160 (CNY284.9408) | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | Wire Leaded | |||||
Each | 1+ CNY135.680 (CNY153.3184)5+ CNY127.590 (CNY144.1767)10+ CNY125.040 (CNY141.2952)20+ CNY122.490 (CNY138.4137)50+ CNY119.940 (CNY135.5322) | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | PC Pin | ||||||
NIDEC COMPONENTS | Each | 1+ CNY171.070 (CNY193.3091)5+ CNY158.830 (CNY179.4779)10+ CNY156.440 (CNY176.7772)20+ CNY154.050 (CNY174.0765)50+ CNY151.660 (CNY171.3758) | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY146.380 (CNY165.4094)5+ CNY135.890 (CNY153.5557)10+ CNY132.070 (CNY149.2391)20+ CNY128.240 (CNY144.9112)50+ CNY124.410 (CNY140.5833) | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY584.040 (CNY659.9652)5+ CNY543.980 (CNY614.6974)10+ CNY509.100 (CNY575.283) | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ CNY202.800 (CNY229.164)5+ CNY174.210 (CNY196.8573)10+ CNY163.310 (CNY184.5403)20+ CNY145.230 (CNY164.1099)50+ CNY142.330 (CNY160.8329) | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | PC Pin | |||||
Each | 1+ CNY667.500 (CNY754.275)5+ CNY591.530 (CNY668.4289)10+ CNY541.430 (CNY611.8159) | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | Connector | ||||||
Each | 1+ CNY239.850 (CNY271.0305)10+ CNY192.700 (CNY217.751)25+ CNY176.940 (CNY199.9422)50+ CNY168.870 (CNY190.8231) | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16 Series | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | 6 Pin Connector | ||||||
Each | 1+ CNY569.980 (CNY644.0774)5+ CNY535.790 (CNY605.4427)10+ CNY525.080 (CNY593.3404) | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | Connector | ||||||
NIDEC COMPONENTS | Each | 1+ CNY178.840 (CNY202.0892)5+ CNY153.560 (CNY173.5228)10+ CNY143.140 (CNY161.7482)20+ CNY131.110 (CNY148.1543)50+ CNY127.140 (CNY143.6682) | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | REC16 Series | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ CNY330.120 (CNY373.0356)5+ CNY293.580 (CNY331.7454)10+ CNY285.580 (CNY322.7054)20+ CNY261.980 (CNY296.0374) | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | Wire Leaded | |||||