13 Product Results Found for "ELMA"
All Filters
Expand Filters
Manufacturer
(13)
Encoder Technology
(13)
Encoder Type
(13)
Encoder Resolution
(1)
(6)
(1)
(1)
(4)
No. of Detents
(7)
(3)
Orientation
(3)
(10)
Push Switch
(13)
Encoder Output
(3)
(10)
Encoder Mounting
(3)
(2)
(8)
Product Range
(10)
(3)
Rotational Speed Max
(3)
(10)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY210.070(CNY237.3791) 10+ CNY205.180(CNY231.8534) 25+ CNY202.910(CNY229.2883) 50+ CNY198.890(CNY224.7457) 100+ CNY194.880(CNY220.2144) More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY210.070(CNY237.3791) 10+ CNY205.180(CNY231.8534) 25+ CNY202.910(CNY229.2883) 50+ CNY198.890(CNY224.7457) 100+ CNY194.880(CNY220.2144) | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY210.070(CNY237.3791) 10+ CNY205.180(CNY231.8534) 25+ CNY202.910(CNY229.2883) 50+ CNY198.890(CNY224.7457) 100+ CNY194.880(CNY220.2144) More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY210.070(CNY237.3791) 10+ CNY205.180(CNY231.8534) 25+ CNY202.910(CNY229.2883) 50+ CNY198.890(CNY224.7457) 100+ CNY194.880(CNY220.2144) More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY254.700(CNY287.811) 5+ CNY248.590(CNY280.9067) | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY897.180(CNY1,013.8134) 5+ CNY879.240(CNY993.5412) | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | ||||||
Each | 1+ CNY258.500(CNY292.105) 10+ CNY252.290(CNY285.0877) 25+ CNY247.250(CNY279.3925) 50+ CNY242.200(CNY273.686) 100+ CNY237.160(CNY267.9908) More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY264.280(CNY298.6364) 10+ CNY257.940(CNY291.4722) 25+ CNY252.790(CNY285.6527) 50+ CNY247.630(CNY279.8219) 100+ CNY242.470(CNY273.9911) More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY1,111.830(CNY1,256.3679) 5+ CNY1,095.250(CNY1,237.6325) 10+ CNY1,078.670(CNY1,218.8971) | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | ||||||
Each | 1+ CNY1,077.680(CNY1,217.7784) 5+ CNY1,024.440(CNY1,157.6172) 10+ CNY993.710(CNY1,122.8923) | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | ||||||
Each | 1+ CNY172.200(CNY194.586) | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY210.070(CNY237.3791) 10+ CNY205.180(CNY231.8534) 25+ CNY202.910(CNY229.2883) 50+ CNY198.890(CNY224.7457) 100+ CNY194.880(CNY220.2144) More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ CNY210.110(CNY237.4243) 5+ CNY205.210(CNY231.8873) 10+ CNY202.940(CNY229.3222) 25+ CNY198.920(CNY224.7796) 50+ CNY194.910(CNY220.2483) | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||