53 Product Results Found for "ALPS ALPINE"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY124.300 (CNY140.459)10+ CNY103.360 (CNY116.7968) | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B Series | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY17.600 (CNY19.888)10+ CNY13.340 (CNY15.0742) | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ CNY36.920 (CNY41.7196)10+ CNY29.700 (CNY33.561)25+ CNY27.230 (CNY30.7699)50+ CNY25.500 (CNY28.815) | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY7.700 (CNY8.701)10+ CNY6.210 (CNY7.0173)100+ CNY4.050 (CNY4.5765) | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY15.000 (CNY16.950)10+ CNY12.100 (CNY13.673) | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ CNY21.690 (CNY24.5097)10+ CNY20.040 (CNY22.6452)25+ CNY18.390 (CNY20.7807)50+ CNY17.750 (CNY20.0575) | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY18.390 (CNY20.7807)10+ CNY12.160 (CNY13.7408) | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ CNY13.330 (CNY15.0629)10+ CNY13.070 (CNY14.7691)25+ CNY12.800 (CNY14.464)50+ CNY12.540 (CNY14.1702)100+ CNY12.270 (CNY13.8651)More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ CNY6.300 (CNY7.119)10+ CNY4.920 (CNY5.5596)100+ CNY4.340 (CNY4.9042) | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY85.920 (CNY97.0896)10+ CNY85.270 (CNY96.3551)25+ CNY84.610 (CNY95.6093)50+ CNY79.620 (CNY89.9706)100+ CNY74.630 (CNY84.3319)More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY36.920 (CNY41.7196)10+ CNY29.700 (CNY33.561)25+ CNY27.230 (CNY30.7699) | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY17.780 (CNY20.0914)10+ CNY17.460 (CNY19.7298)25+ CNY17.140 (CNY19.3682)50+ CNY16.800 (CNY18.984)100+ CNY16.460 (CNY18.5998)More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ CNY34.190 (CNY38.6347)10+ CNY27.510 (CNY31.0863)25+ CNY25.240 (CNY28.5212)50+ CNY23.620 (CNY26.6906) | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.010 (CNY19.2213)10+ CNY11.480 (CNY12.9724) | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E Series | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY58.460 (CNY66.0598)10+ CNY54.760 (CNY61.8788)25+ CNY50.210 (CNY56.7373)50+ CNY46.960 (CNY53.0648) | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 Series | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY13.090 (CNY14.7917)10+ CNY11.160 (CNY12.6108) | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ CNY32.590 (CNY36.8267)10+ CNY26.200 (CNY29.606)25+ CNY23.010 (CNY26.0013) | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY8.500 (CNY9.605)10+ CNY4.770 (CNY5.3901)100+ CNY4.370 (CNY4.9381)500+ CNY4.270 (CNY4.8251) | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E Series | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | PC Pin | ||||||
Each | 1+ CNY18.960 (CNY21.4248)10+ CNY15.700 (CNY17.741)25+ CNY14.850 (CNY16.7805)50+ CNY13.950 (CNY15.7635)100+ CNY13.740 (CNY15.5262)More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY17.640 (CNY19.9332)10+ CNY14.200 (CNY16.046) | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ CNY3.810 (CNY4.3053) | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY22.090 (CNY24.9617)10+ CNY18.090 (CNY20.4417)25+ CNY17.040 (CNY19.2552)50+ CNY15.650 (CNY17.6845)100+ CNY14.740 (CNY16.6562)More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY36.920 (CNY41.7196)10+ CNY22.050 (CNY24.9165) | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY34.190 (CNY38.6347)10+ CNY27.510 (CNY31.0863)25+ CNY25.240 (CNY28.5212)50+ CNY23.620 (CNY26.6906)100+ CNY22.120 (CNY24.9956) | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ CNY15.630 (CNY17.6619)10+ CNY12.580 (CNY14.2154) | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||