Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY132.460 | CNY132.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.460 (CNY149.6798) |
| 10+ | CNY121.230 (CNY136.9899) |
| 25+ | CNY116.740 (CNY131.9162) |
| 50+ | CNY112.200 (CNY126.786) |
| 100+ | CNY104.470 (CNY118.0511) |
Product Information
Product Overview
EWTS5GXB21 is a EWTS5G series, 6in1 sensor. It is a 6DoF inertial sensor with functional safety standard ISO26262 compliance for automotive applications. The sensing elements consists 3 accelerometers and 3 gyroscopes in single MEMS chip. The MEMS, ASIC and cap are directly bonded at wafer level and packaged. This enables the 6in1 sensor to be compact, highly accurate, easy to install, and highly reliable. Typical applications are automotive (traction control systems, electronic stability control, roll stability control, pitch stability control, rollover airbag systems, adaptive cruise control, adaptive front-lighting systems, other safety chassis stability), non-automotive (motorcycle, agriculture or construction machine, AGV or AMR and Forklift, drones, industrial robot, E-bike).
- Functional safety compliance (ISO26262) for automotive safety systems
- Compatible with ASIL-D functional safety system development
- 6DoF sensor on one single MEMS chip with high accuracy for more system design flexibility
- Acceleration axis enable compact and simple ECU system design
- Operation voltage is 3.3 ±0.3V, current consumptions is less than or equal to 10mA
- Contribute for compact and simple ECU system design
- SPI data interface, AEC-Q100 compliant
- Orthogonality:≦0.01° between gyro and acceleration axis, enable compact and simple ECU design
- 6DoF one package : 4.5 x 4.5 x 1.1mm
- Operating temperature range from -40°C to +125°C
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
QFN-EP
QFN-EP
± 8g
-40°C to +125°C
-40°C
EWTS5G Series
No SVHC (25-Jun-2025)
Accelerometer, Gyroscope
3V
3.6V
24Pins
± 300°/s
SPI
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate