Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.640 (CNY48.1832) |
| 10+ | CNY42.360 (CNY47.8668) |
| 25+ | CNY42.070 (CNY47.5391) |
| 50+ | CNY41.790 (CNY47.2227) |
| 100+ | CNY41.500 (CNY46.895) |
| 250+ | CNY40.820 (CNY46.1266) |
| 500+ | CNY40.600 (CNY45.878) |
Product Information
Product Overview
The OH090U is a Hallogic Hall-effect Sensor contain a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (operating point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Through hole mounting
- Designed for non-contact switching operations
- Operates over broad range of supply voltages
- Operates with excellent temperature stability in harsh environments
Applications
Industrial
Technical Specifications
Unipolar
TO-92
3Pins
24V
150°C
-
No SVHC (27-Jun-2024)
25mA
TO-92
4.5V
-40°C
Hallogic Series
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate