Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoFS3000-1005
Order Code
Re-Reel3769783RL
Cut Tape3769783
Product RangeFS3000 Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY226.140 | CNY226.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.140 (CNY255.5382) |
| 5+ | CNY197.870 (CNY223.5931) |
| 10+ | CNY163.950 (CNY185.2635) |
| 50+ | CNY147.000 (CNY166.110) |
| 100+ | CNY135.690 (CNY153.3297) |
| 250+ | CNY126.640 (CNY143.1032) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS3000-1005
Order Code
Re-Reel3769783RL
Cut Tape3769783
Product RangeFS3000 Series
Technical Datasheet
Sensor TypeAir Velocity Sensor Module
Flow Rate Min-
Flow Rate Max7m³/sec
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFS3000 Series
SVHCNo SVHC (25-Jun-2025)
Supply Voltage DC Max3V
Product Overview
FS3000-1005 is a surface-mount type air velocity module that uses a MEMS thermopile-based sensor. The FS3000 features a digital output with 12bit resolution. The sensor comprises a “solid” thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and water condensation. The module features a compact design fit for low-profile enclosures. The application includes data centre and servers, HVAC and air control systems, laminar flow control systems, air filtration, and collection systems.
- Robust “solid” isolation technology, resistant to surface contamination
- Resistant to vibration and pressure shock, low power application
- Digital output: I²C, supply voltage is 3.3V typ
- Current consumption is 10mA typ, resolution is 12bit max
- Air flow range from 0 to 7.23m/sec, digital output range from 409 to 3686Count
- Flow accuracy is 5% of F.S. typ (25°C), SCL clock frequency is 400KHz max
- Response time is 125ms typical
- I²C output logic low threshold is 0.4V max
- Ambient temperature range from -20°C to +85°C
Technical Specifications
Sensor Type
Air Velocity Sensor Module
Flow Rate Max
7m³/sec
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Air
Process Connection Type
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS3000 Series
Supply Voltage DC Max
3V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268