Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-06Copy
Manufacturer Standard Lead Time30 weeks
Order Code1006771
Product RangeFS Series
Also Known As84016-000 , FFS-06
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,268.770 (CNY1,433.7101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,268.77 (CNY1,433.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-06Copy
Manufacturer Standard Lead Time30 weeks
Order Code1006771
Product RangeFS Series
Also Known As84016-000 , FFS-06
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media Type0
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialBrass
Pressure Max10bar
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeFS Series
Qualification-
SVHCTo Be Advised
Product Overview
The FS-06 is a Flow Switch with rugged brass housing, NORYL shuttle and ruthenium SPST contact. This flow switch features as minimum pressure drop, operates from a small head of water and vertical mount +/15. Suitable for water and air flow switching, mains water control, power shower, central heating systems, circulation pump protection and cooling systems.
- Easy to install
- Vertical, flow upwards
- 22mm Compression fitting
- IP65 Protection rating
- -30 to 100°C Operating temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, HVAC
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
0
Process Connection Type
-
Housing Material
Brass
Operating Temperature Min
-30°C
Product Range
FS Series
SVHC
To Be Advised
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
-
Pipe Size
-
Pressure Max
10bar
Operating Temperature Max
100°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349