Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMCS-111050Copy
Manufacturer Standard Lead Time23 weeks
Order Code4288143
Product RangeMCS Series
Your Part Number
Available to Order
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoMCS-111050Copy
Manufacturer Standard Lead Time23 weeks
Order Code4288143
Product RangeMCS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySolid Core
Current Measuring Range AC500mA to 50A
Primary Current0.5A to 50 A
Response Time200ms
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMCS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCS-111050 is a series MCS solid core terminal connect mini current switch. It is ideal for monitoring the current usage of fuse boxes and small control panels. Model have adjustable set points and LED indication to show there is power to the unit and when the switch activates. Set points can be adjusted using the potentiometer next to the LED’s. Typical applications include BAS and HVAC.
- Integral mounting flange for quick installation
- Compact size fits in any space
- Response time is <lt/>200ms
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Humidity limits range from 10 to 95% RH (non-condensing)
- UL 94 V-0 flammability rated ABS, insulation class 600V enclosure rating
- cULus compliant
- 0.50 minimum set point (adjustable)
Technical Specifications
Sensor Output Type
Voltage / Current
Measured Current
AC
Current Sensor Technology
Solid Core
Primary Current
0.5A to 50 A
Sensor Mounting
Flange
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
-
Accuracy
-
Current Measuring Range AC
500mA to 50A
Response Time
200ms
Operating Temperature Min
0°C
Product Range
MCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058665