Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,687.080 (CNY1,906.4004) |
Product Information
Product Overview
The DHR 100 C10 from LEM is a current transducer. It features conditioned output, VFD and SCR waveforms current measurement, eliminates insertion loss and easy installation. The transducer for the electronic measurement of DC & distorted AC waveform currents with galvanic isolation between the primary circuit and the secondary circuit. It is mainly used in VFD controlled loads, SCR controlled loads, switching power supplies and electronic ballasts.
- Open loop hall effect measuring principle
- Primary nominal rms current of 100A
- 1% accuracy
- Analogue transducer
- Large aperture for cable up to Ø32mm
- True RMS output
- Standard output type of 0V to 10V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 70°C
- Panel mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Automation & Process Control
Technical Specifications
20V
AC / DC
± 1%
0A to 100A
100A
0V to 10V
Panel Mount
70°C
No SVHC (25-Jun-2025)
20VDC to 50VDC
50V
0A to 100A
Open Loop, Hall Effect
150ms
1%
-40°C
DHR Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate