7 Product Results Found for "e-m-control"
Find a huge range of 8-bit Microcontrollers at element14 China. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY12.580 (CNY14.2154)25+ CNY11.660 (CNY13.1758)100+ CNY11.130 (CNY12.5769)120+ CNY10.590 (CNY11.9667) | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DFN | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ CNY15.600 (CNY17.628)25+ CNY12.890 (CNY14.5657)100+ CNY12.640 (CNY14.2832) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ CNY26.280 (CNY29.6964)25+ CNY24.070 (CNY27.1991)100+ CNY21.870 (CNY24.7131) | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ CNY16.990 (CNY19.1987)25+ CNY13.950 (CNY15.7635)100+ CNY13.680 (CNY15.4584) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ CNY21.640 (CNY24.4532)25+ CNY20.420 (CNY23.0746)100+ CNY20.020 (CNY22.6226) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DFN | 6I/O's | USB | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ CNY12.580 (CNY14.2154)25+ CNY10.590 (CNY11.9667)100+ CNY10.380 (CNY11.7294) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | QFN | 12I/O's | EUSART, I2C, SPI, USB | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ CNY31.190 (CNY35.2447)25+ CNY28.550 (CNY32.2615)100+ CNY25.760 (CNY29.1088) | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 24I/O's | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||