2,498 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY35.120 (CNY39.6856)10+ CNY24.460 (CNY27.6398)25+ CNY24.160 (CNY27.3008)50+ CNY23.850 (CNY26.9505)100+ CNY23.550 (CNY26.6115)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ CNY4.040 (CNY4.5652) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ CNY13.460 (CNY15.2098)25+ CNY12.340 (CNY13.9442)100+ CNY11.210 (CNY12.6673)250+ CNY10.990 (CNY12.4187) | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ CNY7.920 (CNY8.9496) | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | UART | 128Byte | - | - | 4V | 6V | -40°C | 85°C | Surface Mount | 8051 | AT89C2051 | - | ||||||
Each | 1+ CNY64.280 (CNY72.6364)25+ CNY53.420 (CNY60.3646)100+ CNY52.360 (CNY59.1668) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ CNY16.230 (CNY18.3399) | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ CNY19.100 (CNY21.583) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ CNY17.500 (CNY19.775)25+ CNY16.010 (CNY18.0913)100+ CNY14.520 (CNY16.4076)250+ CNY14.230 (CNY16.0799) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ CNY16.370 (CNY18.4981)25+ CNY15.020 (CNY16.9726)100+ CNY14.760 (CNY16.6788)250+ CNY14.490 (CNY16.3737) | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ CNY19.510 (CNY22.0463) | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ CNY76.440 (CNY86.3772)25+ CNY63.580 (CNY71.8454)100+ CNY62.310 (CNY70.4103)200+ CNY57.780 (CNY65.2914) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ CNY13.050 (CNY14.7465) | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ CNY35.490 (CNY40.1037)25+ CNY34.280 (CNY38.7364)100+ CNY33.070 (CNY37.3691) | 8051 Family AT89C51 Series Microcontrollers | 8051 | 24MHz | 32KB | 44Pins | LCC | 32I/O's | UART | 512Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ CNY10.820 (CNY12.2266) | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.630 (CNY16.5319)25+ CNY13.260 (CNY14.9838)100+ CNY12.780 (CNY14.4414)2500+ CNY12.300 (CNY13.899) | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | 20MHz | 48KB | 48Pins | TQFP | 41I/O's | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega48 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.150 (CNY3.5595) | AVR ATtiny Family ATtiny412 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, USART | 256Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny412 | - | ||||||
Each | 1+ CNY28.520 (CNY32.2276)10+ CNY21.550 (CNY24.3515)25+ CNY19.760 (CNY22.3288)50+ CNY18.550 (CNY20.9615)100+ CNY17.330 (CNY19.5829)More Pricing... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SPI, USART | 2KB | 28Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ CNY7.260 (CNY8.2038) | - | - | - | - | - | - | - | EUSART, I2C, SPI | - | - | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
Each | 1+ CNY101.500 (CNY114.695)25+ CNY99.470 (CNY112.4011)100+ CNY97.440 (CNY110.1072)119+ CNY88.530 (CNY100.0389) | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 69I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | ||||||
Each | 1+ CNY77.320 (CNY87.3716) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ CNY12.350 (CNY13.9555) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | SPI | 128Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.020 (CNY6.8026)25+ CNY5.610 (CNY6.3393)100+ CNY4.930 (CNY5.5709)4000+ CNY4.840 (CNY5.4692) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ CNY8.990 (CNY10.1587)25+ CNY7.800 (CNY8.814) | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||
Each | 1+ CNY12.990 (CNY14.6787) | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+ CNY17.000 (CNY19.210) | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK22 | - | ||||||