637 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY100.290 (CNY113.3277)25+ CNY94.200 (CNY106.446)100+ CNY88.100 (CNY99.553) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ CNY95.510 (CNY107.9263)25+ CNY87.450 (CNY98.8185)100+ CNY83.350 (CNY94.1855)119+ CNY79.240 (CNY89.5412) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY231.120 (CNY261.1656)5+ CNY208.010 (CNY235.0513)10+ CNY195.690 (CNY221.1297)25+ CNY181.820 (CNY205.4566)50+ CNY181.080 (CNY204.6204) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ CNY333.220 (CNY376.5386) | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY96.420 (CNY108.9546) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ CNY429.280 (CNY485.0864)5+ CNY399.900 (CNY451.887)10+ CNY370.520 (CNY418.6876)25+ CNY338.630 (CNY382.6519)50+ CNY331.860 (CNY375.0018) | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY104.060 (CNY117.5878)10+ CNY81.900 (CNY92.547)25+ CNY76.340 (CNY86.2642)50+ CNY73.300 (CNY82.829)100+ CNY70.250 (CNY79.3825)More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY253.260 (CNY286.1838)10+ CNY211.660 (CNY239.1758)25+ CNY197.030 (CNY222.6439)50+ CNY189.180 (CNY213.7734)100+ CNY181.000 (CNY204.530) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY159.660 (CNY180.4158)5+ CNY158.170 (CNY178.7321)10+ CNY156.680 (CNY177.0484)25+ CNY155.190 (CNY175.3647)50+ CNY153.700 (CNY173.681) | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY478.670 (CNY540.8971)5+ CNY430.800 (CNY486.804)10+ CNY405.270 (CNY457.9551)25+ CNY376.550 (CNY425.5015)50+ CNY351.020 (CNY396.6526) | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ CNY179.450 (CNY202.7785)10+ CNY145.040 (CNY163.8952)25+ CNY114.050 (CNY128.8765)50+ CNY112.910 (CNY127.5883)100+ CNY111.770 (CNY126.3001) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY125.360 (CNY141.6568) | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ CNY64.920 (CNY73.3596)10+ CNY51.880 (CNY58.6244) | RX Family RX200 Series RX23E-A Group Microcontrollers | - | 32 bit | 32MHz | 128KB | 40Pins | HWQFN | 16I/O's | CAN, I2C, SPI, UART | 16KB | 12Channels | 12Bit, 24Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ CNY88.790 (CNY100.3327)25+ CNY81.320 (CNY91.8916)100+ CNY73.560 (CNY83.1228)160+ CNY72.090 (CNY81.4617) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ CNY203.690 (CNY230.1697)5+ CNY201.930 (CNY228.1809)10+ CNY200.160 (CNY226.1808)25+ CNY182.750 (CNY206.5075)50+ CNY179.100 (CNY202.383) | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ CNY24.220 (CNY27.3686)25+ CNY21.870 (CNY24.7131)100+ CNY19.990 (CNY22.5887)160+ CNY19.600 (CNY22.148) | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY159.650 (CNY180.4045) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY219.290 (CNY247.7977)5+ CNY198.290 (CNY224.0677)10+ CNY177.270 (CNY200.3151)25+ CNY166.640 (CNY188.3032)50+ CNY155.440 (CNY175.6472) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY238.270 (CNY269.2451)10+ CNY214.450 (CNY242.3285)25+ CNY201.740 (CNY227.9662)50+ CNY187.440 (CNY211.8072)100+ CNY186.670 (CNY210.9371) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ CNY476.360 (CNY538.2868)5+ CNY435.000 (CNY491.550)10+ CNY393.630 (CNY444.8019)25+ CNY372.980 (CNY421.4674) | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ CNY23.660 (CNY26.7358)10+ CNY17.880 (CNY20.2044)25+ CNY16.150 (CNY18.2495)50+ CNY15.310 (CNY17.3003)100+ CNY14.470 (CNY16.3511)More Pricing... | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ CNY107.510 (CNY121.4863)25+ CNY99.090 (CNY111.9717)100+ CNY90.670 (CNY102.4571) | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ CNY62.820 (CNY70.9866)25+ CNY59.630 (CNY67.3819)100+ CNY58.440 (CNY66.0372) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ CNY52.890 (CNY59.7657)25+ CNY49.090 (CNY55.4717) | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ CNY357.600 (CNY404.088)5+ CNY338.830 (CNY382.8779)10+ CNY320.060 (CNY361.6678)25+ CNY314.510 (CNY355.3963) | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||