Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY6.340 | CNY6.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2500+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.840 (CNY3.2092) |
Product Information
Product Overview
SN74LVC2G157DCTR single 2-line to 1-line data selector multiplexer is designed for 1.65V to 5.5V VCC operation. The device features a common strobe (active-low G) input. When the strobe is high, Y is low and active-low Y is high. When the strobe is low, a single bit is selected from one of two sources and is routed to the outputs. It provides true and complementary data. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. Applications include barcode scanner, cable solutions, E-books, embedded PC, field transmitter: temperature or pressure sensors, fingerprint biometrics, HVAC: heating, ventilating, and air conditioning, network-attached storage (NAS), server motherboard and PSU, software defined radio (SDR), TV: High definition (HDTV), LCD, and digital, video communications systems, wireless data access cards, headsets, keyboards, mice, and LAN cards.
- Supports 5V VCC operation
- Inputs accept voltages to 5.5VMaxtpd of 6ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA output drive at 3.3V
- Typical VOLP (output ground bounce) <0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (output VOH undershoot) >2 V at VCC = 3.3 V, TA = 25°C
- Ioff supports live insertion, partial-power-down mode, and back-drive protection
- Latch-up performance exceeds 100 mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- 8 pin SSOP package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
74LVC2G157
1Channels
1.65V
SSOP
8Pins
742G157
85°C
-
No SVHC (27-Jun-2018)
Multiplexer
2:1
5.5V
SSOP
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate