Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.810 (CNY33.6853) |
| 25+ | CNY24.860 (CNY28.0918) |
| 100+ | CNY22.590 (CNY25.5267) |
Product Information
Product Overview
The MCP3553-E/SN is a 22-bit 1-channel delta-sigma low-power Analogue-to-Digital Converter offers output noise as low as 2.5µVRMS with a total unadjusted error of less than 10ppm. The family exhibits less than 6ppm integral non-linearity (INL) error, 3µV offset error and 2ppm full scale error. The MCP355X device provides high accuracy and low noise performance for applications where sensor measurements such as pressure, temperature and humidity are performed. The converter with the internal oscillator and high oversampling rate, minimal external components are required for high accuracy applications. The fully differential analogue inputs make it compatible with a wide variety of sensor and measurement applications.
- With automatic internal offset and gain calibration
- 2.5µVrms Low output noise
- 3µV Offset error
- 2ppm Typical full-scale error
- 6ppm Maximum INL error
- Total unadjusted error less than 10ppm
- 12.5SPS Sample rate
- <gt/>120dB Rejection of 50 Hz noise
- No digital filter settling time, single command conversions through 3-wire SPI™ interface
- Low conversion current - 100µA typical (VDD = 2.7V), 120µA typical (VDD = 5.0V)
- Differential inputs with VSS to VDD common mode range
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Delta-Sigma
60SPS
Single
3 Wire, Serial
SOIC
NSOIC
Surface Mount
125°C
AEC-Q100
MSL 1 - Unlimited
22bit
1Channels
Differential
2.7V
5.5V
8Pins
-40°C
Single 22-Bit Delta-Sigma ADCs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate