1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.620 (CNY2.9606) |
Product Information
Product Overview
The NE5532 is a high-performance operational amplifier combining excellent dc and ac characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.
- High DC voltage gain
- High slew rate
Applications
Audio, Communications & Networking, Signal Processing
Technical Specifications
2Channels
9V/µs
DIP
Low Noise
500µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 5V to ± 15V
8Pins
Rail - Rail Input / Output (RRIO)
200nA
0°C
NE5532X & SA5532X
-
DIP
10MHz
9V/µs
Technical Docs (1)
Alternatives for NE5532P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate