Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.540 (CNY46.9402) |
| 10+ | CNY40.390 (CNY45.6407) |
| 25+ | CNY39.230 (CNY44.3299) |
| 50+ | CNY38.070 (CNY43.0191) |
| 100+ | CNY36.920 (CNY41.7196) |
| 250+ | CNY36.420 (CNY41.1546) |
Product Information
Product Overview
The OPA2889ID is a dual low power wideband voltage-feedback Operational Amplifier with disable function. The OPA2889 represents a major step forward in unity-gain stable, voltage-feedback op amp. A new internal architecture provides slew rate and full-power bandwidth previously found only in wideband, current-feedback op amp. These capabilities give exceptional full-power bandwidth. Using a dual ±5V supply, the OPA2889 can deliver a ±4V output swing with over 40mA drive current and 60MHz bandwidth. This combination of features makes the OPA2889 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver or low power twisted pair line receiver. The low 460µA/channel supply current of the OPA2889 is precisely trimmed at +25°C. System power may be reduced further using the optional disable control pin. Leaving this disable pin open or holding it high, operates the OPA2889 normally.
- Unity-gain stable
- 60MHz (G=+2V/V) Wideband ±5V operation
- 18µA/channel Low disable current
- 70dB Typical CMRR
- 20μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision, Portable Devices
Technical Specifications
2Channels
250V/µs
SOIC
Low Power
1.5mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
75MHz
± 1.3V to ± 6V
8Pins
-
150nA
-40°C
-
MSL 2 - 1 year
SOIC
75MHz
250V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate