Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.680 (CNY15.4584) |
| 10+ | CNY10.010 (CNY11.3113) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.630 (CNY10.8819) |
| 250+ | CNY9.430 (CNY10.6559) |
| 500+ | CNY9.240 (CNY10.4412) |
| 1000+ | CNY9.040 (CNY10.2152) |
| 2500+ | CNY8.840 (CNY9.9892) |
Product Information
Product Overview
The TLC27L2CP is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low power consumption make this device ideal for high gain, low frequency and low power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available in LinCMOS™ operational amplifier, without the power penalties of bipolar technology.
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- 500μV at 25°C, VDD=5V Maximum trimmed offset voltage
- 25nV/√Hz at f=1kHz Typically low noise
- 10¹² Typical high input impedance
- 95µW at 25°C, VDD=5V Typical ultra-low power
Applications
Signal Processing, Portable Devices
Technical Specifications
2Channels
0.03V/µs
-
Precision
1.1mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
65kHz
-
8Pins
Rail - Rail Input (RRI)
0.7pA
0°C
-
-
DIP
65kHz
0.03V/µs
Alternatives for TLC27L2CP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate