Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA356AIDBVTCopy
Order Code
Re-Reel3117566RL
Cut Tape3117566
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA356AIDBVTCopy
Order Code
Re-Reel3117566RL
Cut Tape3117566
No. of Channels1Channels
Gain Bandwidth Product450MHz
Slew Rate Typ360V/µs
Supply Voltage Range± 1.25V to ± 2.75V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth450MHz
No. of Amplifiers1 Amplifier
Slew Rate360V/µs
Alternatives for OPA356AIDBVT
1 Product Found
Product Overview
The OPA356AIDBVT is a single high-speed voltage-feedback CMOS Operational Amplifier for use with active filters. The OPAx356 is unity gain stable and can drive large output currents. Common-mode input range for the OPAx356 extends 100mV below ground and up to 1.5V from V+. The output swing is within 100mV of the rails, supporting wide dynamic range.
- Input range includes ground
- Thermal shutdown function
- 200MHz GBW Wide bandwidth
- 5.8nV/√Hz Low noise
- 0.02% Differential gain
- 0.05° Differential phase
- 0.1dB gain flatness of 75MHz
- 3pA Low input bias current
- 8.3mA/channel Quiescent current
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Test & Measurement, Signal Processing, Sensing & Instrumentation, Communications & Networking
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
360V/µs
IC Case / Package
SOT-23
Amplifier Type
High Speed
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
450MHz
Supply Voltage Range
± 1.25V to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
450MHz
Slew Rate
360V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363