Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.650 (CNY103.5645) |
| 10+ | CNY80.190 (CNY90.6147) |
| 25+ | CNY66.450 (CNY75.0885) |
| 50+ | CNY59.570 (CNY67.3141) |
| 100+ | CNY54.990 (CNY62.1387) |
| 250+ | CNY51.320 (CNY57.9916) |
Product Information
Product Overview
The OPA353UA is a single CMOS Operational Amplifier designed for miniature applications. It is optimized for low voltage, single-supply operation. Rail-to-rail input/output, low noise and high speed operation (44MHz, 22V/ms) make them ideal for driving sampling analog-to-digital converters. It is also well suited for cell phone PA control loops and video processing (75W drive capability) as well as general purpose applications. Single version has identical specifications for design flexibility. The OPA353 series operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV beyond the supply rails. Output voltage swing is to within 10mV of the supply rails with a 10kW load.
- Unity-gain stable
- 5nV/√Hz Low noise
- 0.0006% Low THD+noise
- 5μV/°C Typical offset drift
- 86dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision, Test & Measurement, Automation & Process Control, Audio, Communications & Networking
Technical Specifications
1Channels
22V/µs
SOIC
High Speed
3mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
44MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
MSL 2 - 1 year
SOIC
44MHz
22V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate