TL052CP

Operational Amplifier, 2 Channels, 2.6 MHz, 20.7 V/µs, ± 5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.
TEXAS INSTRUMENTS TL052CP Operational Amplifier, 2 Channels, 2.6 MHz, 20.7 V/µs, ± 5V to ± 15V, DIP, 8 Pins
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL052CPCopy
Order Code3117755
Your Part Number
1,420 In Stock

Need more?

1,420 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY8.080 (CNY9.1304)
10+CNY4.890 (CNY5.5257)
100+CNY4.310 (CNY4.8703)
500+CNY4.130 (CNY4.6669)
1000+CNY3.970 (CNY4.4861)
2500+CNY3.820 (CNY4.3166)
5000+CNY3.730 (CNY4.2149)
Price for:Each
Minimum: 1
Multiple: 1
CNY8.08 (CNY9.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerTEXAS INSTRUMENTS
    Manufacturer Part NoTL052CPCopy
    Order Code3117755
    No. of Channels2Channels
    Gain Bandwidth Product2.6MHz
    Slew Rate Typ20.7V/µs
    Supply Voltage Range± 5V to ± 15V
    IC Case / PackageDIP
    No. of Pins8Pins
    Amplifier TypeJFET
    Rail to Rail-
    Input Offset Voltage650µV
    Input Bias Current30pA
    IC MountingThrough Hole
    Operating Temperature Min0°C
    Operating Temperature Max70°C
    Product Range-
    Qualification-
    MSL-
    SVHCNo SVHC (27-Jun-2018)
    Amplifier Case StyleDIP
    Automotive Qualification Standard-
    Bandwidth2.6MHz
    No. of Amplifiers2 Amplifier
    Slew Rate20.7V/µs

Product Overview

  • The TL052CP is a dual enhanced JFET-input precision Operational Amplifier offers improved DC and AC characteristics over the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments improved BiFET process and optimized designs also yield improved bandwidth and slew rate without increased power consumption. The TL05x device is pin-compatible with the TL07x and TL08x and can be used to upgrade existing circuits or for optimal performance in new designs. BiFET operational amplifiers offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TL05x family was designed to offer higher precision and better AC response than the TL08x.

    • Direct upgrades to TL07x and TL08x BiFET operational amplifier
    • Faster slew rate (20V/µs typical) without increased power consumption
    • 93dB Typical CMRR
    • 6µV/°C Typical offset drift

    Applications

    Signal Processing

Technical Specifications

  • No. of Channels

    2Channels

    Slew Rate Typ

    20.7V/µs

    IC Case / Package

    DIP

    Amplifier Type

    JFET

    Input Offset Voltage

    650µV

    IC Mounting

    Through Hole

    Operating Temperature Max

    70°C

    Qualification

    -

    SVHC

    No SVHC (27-Jun-2018)

    Automotive Qualification Standard

    -

    No. of Amplifiers

    2 Amplifier

    Gain Bandwidth Product

    2.6MHz

    Supply Voltage Range

    ± 5V to ± 15V

    No. of Pins

    8Pins

    Rail to Rail

    -

    Input Bias Current

    30pA

    Operating Temperature Min

    0°C

    Product Range

    -

    MSL

    -

    Amplifier Case Style

    DIP

    Bandwidth

    2.6MHz

    Slew Rate

    20.7V/µs

Technical Docs 1

Alternatives for TL052CP

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Mexico
    Country in which last significant manufacturing process was carried out
    Tariff No:85423390
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (27-Jun-2018)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000833