Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC7221YM5-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2510428RL
Cut Tape2510428
Your Part Number
5,038 In Stock
Need more?
5,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.780 | CNY2.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.780 (CNY3.1414) |
| 25+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.670 (CNY3.0171) |
| 3000+ | CNY2.620 (CNY2.9606) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC7221YM5-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2510428RL
Cut Tape2510428
Technical Datasheet
Comparator TypeMicropower
No. of Channels1Channels
Response Time / Propogation Delay13.5µs
No. of Monitored Voltages1Monitors
Supply Voltage Range2.2V to 10V
Supply Voltage Min2.2V
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Max10V
Reset Output TypeOpen-Drain
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Delay Time10µs
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Product Overview
The MIC7221 is micropower comparator featuring rail-to-rail input performance in Micrel’s IttyBitty® SOT-23-5 package and optimized for single supply operation from 2.2V to 10V power supplies. MIC7221 has an open-drain output for mixed-voltage applications with an external pull-up resistor.
- Guaranteed performance at 2.2V, 2.7V, 5V, and 10V
- 7μA typical supply current at 5V
- less than 5μs response time at 5V
- Open-drain output (MIC7221)
- Input voltage range may exceed supply voltage by 0.3V
- more than 100mA typical sink or source
Applications
Portable Devices, Communications & Networking, Signal Processing
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
13.5µs
Supply Voltage Range
2.2V to 10V
IC Case / Package
SOT-23
Supply Voltage Max
10V
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Delay Time
10µs
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
No. of Monitored Voltages
1Monitors
Supply Voltage Min
2.2V
No. of Pins
5Pins
Reset Output Type
Open-Drain
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033