Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR1U400P1-7
Order Code
Re-Reel1863727RL
Cut Tape1863727
Product RangeSB
Your Part Number
625 In Stock
6,000 more incoming. You can reserve stock now
625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 5000+ | CNY0.958 (CNY1.0825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1U400P1-7
Order Code
Re-Reel1863727RL
Cut Tape1863727
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max820mV
Reverse Recovery Time85ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StylePowerDI 123
No. of Pins2Pins
Product RangeSB
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SBR1U400P1-7 is a surface-mount Super Barrier Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals.
- Ultra-low forward voltage drop
- UL94V-0 Case green moulding compound flammability rating
- Superior reverse avalanche capability
- Low leakage current
- Excellent high-temperature stability
- Patented interlocking clip design for high surge current capacity
- Patented super barrier rectifier technology
- Soft, fast-switching capability
- Halogen and antimony-free
Applications
Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
820mV
Forward Surge Current
40A
Diode Case Style
PowerDI 123
Product Range
SB
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361