Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFH50US60SCopy
Order Code2453871
Product RangeFFH50
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current50A
Diode ConfigurationSingle
Forward Voltage Max1.54V
Reverse Recovery Time124ns
Forward Surge Current500A
Operating Temperature Max175°C
Diode Case StyleTO-247AB
No. of Pins2Pins
Product RangeFFH50
Qualification-
SVHCLead (19-Jan-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
124ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
50A
Forward Voltage Max
1.54V
Forward Surge Current
500A
Diode Case Style
TO-247AB
Product Range
FFH50
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00633