Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-412P8-BLKG
Order Code1347200
Technical Datasheet
Frequency Response RF Min1.7GHz
Frequency Response RF Max3GHz
RF IC Case StyleLCC
Gain Typ25.5dB
Supply Voltage Min3V
Supply Voltage Max5V
IC Case / PackageLCC
No. of Pins8Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Technical Specifications
Frequency Response RF Min
1.7GHz
RF IC Case Style
LCC
Supply Voltage Min
3V
IC Case / Package
LCC
Operating Temperature Min
-
Product Range
-
Frequency Response RF Max
3GHz
Gain Typ
25.5dB
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002