Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLPRS
Manufacturer Part NoSMA CONNECTOR
Order Code2096223
Product RangeSMA Connectors
Your Part Number
652 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
642 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.710 (CNY20.0123) |
| 10+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY15.350 (CNY17.3455) |
| 50+ | CNY14.850 (CNY16.7805) |
| 100+ | CNY14.350 (CNY16.2155) |
| 500+ | CNY11.820 (CNY13.3566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.71 (CNY20.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoSMA CONNECTOR
Order Code2096223
Product RangeSMA Connectors
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeSMA Connectors
SVHCNo SVHC (14-Jun-2023)
Product Overview
SMA CONNECTOR is an SMA antenna connector for all RF applications. The LPRS SMACONNECTOR is a gold-plated, straight SMA female RF coaxial connector designed specifically for use with SMA male RF antennas. It is engineered for high-frequency wireless applications, providing a reliable interface for RF signals in any electronic system.
- 50 ohm impedance
- Connector mounting: PCB mount
- 335V maximum working voltage
- ≥5000mohm insulation resistance
- 1000V rms dielectric withstand voltage
- DC-12.4GHz frequency range
- ≥1.05dB/6GHz insertion loss
- Temperature range from -65°C to 165°C
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
6GHz
Product Range
SMA Connectors
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001