Print Page
338 In Stock
28 more incoming. You can reserve stock now
338 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.400 (CNY85.202) |
| 10+ | CNY73.300 (CNY82.829) |
| 25+ | CNY70.290 (CNY79.4277) |
| 100+ | CNY68.330 (CNY77.2129) |
| 250+ | CNY66.970 (CNY75.6761) |
| 500+ | CNY65.600 (CNY74.128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.40 (CNY85.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoERN.00.250.CTL
Order Code3817854
Product RangeERN
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174/U, RG179/U, RG188/U, RG316/U
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingPCB Mount
Product RangeERN
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ERN.00.250.CTL is a straight Coaxial Jack for RG174/U, RG179/U, RG188/U and RG316/U cable. It features solder coaxial termination. Fixed receptacle, nut fixing with earthing tags. Brass (chrome-plated) shell and collet nut, nickel-plated brass latch sleeve and mid pieces.
- Circular (rotatable) keying
- 4A Current
- 5000-cylce Durability (mating)
Applications
RF Communications
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174/U, RG179/U, RG188/U, RG316/U
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
1.5GHz
Product Range
ERN
Alternatives for ERN.00.250.CTL
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003